0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
62T2084

RoHS

Each
1+$26.100
5+$25.420
10+$24.730
25+$23.820
100+$22.450
ITE
DIP
2:1
5W
2 Output
9V
278mA
-9V
278mA
1.6kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
62T2060

RoHS

Each
1+$26.630
5+$25.930
10+$25.230
25+$24.300
100+$22.900
ITE
DIP
2:1
5W
2 Output
9V
278mA
-9V
278mA
1.6kV
12V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
62T2072

RoHS

Each
1+$26.630
5+$25.930
10+$25.230
25+$24.300
100+$22.900
ITE
DIP
2:1
5W
2 Output
9V
278mA
-9V
278mA
1.6kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER