0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
71AC7346

RoHS

Each
15+$64.120
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
10kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
71AC7206

RoHS

Each
15+$50.760
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7205

RoHS

Each
15+$55.720
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7204

RoHS

Each
15+$50.760
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7344

RoHS

Each
15+$63.780
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
10kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
71AC7278

RoHS

Each
15+$50.760
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7134

RoHS

Each
15+$53.370
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
71AC7349

RoHS

Each
15+$58.590
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
71AC7133

RoHS

Each
15+$58.590
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
71AC7277

RoHS

Each
15+$55.720
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7127

RoHS

Each
15+$58.090
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
10kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
71AC7201

RoHS

Each
15+$66.580
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
10kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7129

RoHS

Each
15+$70.020
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
10kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
71AC7130

RoHS

Each
15+$63.780
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
10kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
71AC7203

RoHS

Each
15+$40.790
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7350

RoHS

Each
15+$53.370
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
71AC7273

RoHS

Each
15+$66.580
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
10kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7275

RoHS

Each
15+$46.250
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7132

RoHS

Each
15+$53.370
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
8kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
71AC7200

RoHS

Each
15+$60.670
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
10kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7128

RoHS

Each
15+$63.780
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
10kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
71AC7272

RoHS

Each
15+$60.670
Medical
DIP
2:1
5W
2 Output
9V
277mA
-9V
277mA
Regulated
10kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER