0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3718

RoHS

Each
1+$72.290
ITE
DIP
3:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
82AC3727

RoHS

Each
1+$69.960
5+$69.510
10+$69.050
50+$67.940
ITE
DIP
4:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
24V
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TVN 5WI Series
62T2052

RoHS

Each
1+$26.630
5+$25.930
10+$25.230
25+$24.300
100+$22.900
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
5V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
62T2073

RoHS

Each
10+$27.290
20+$26.100
50+$25.620
100+$25.110
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
62T2061

RoHS

Each
1+$26.630
5+$25.930
10+$25.230
25+$24.300
100+$22.900
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
12V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
62T2085

RoHS

Each
1+$26.100
5+$25.420
10+$24.730
25+$23.820
100+$22.450
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
71AC7360

RoHS

Each
15+$63.780
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
71AC7365

RoHS

Each
15+$58.590
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
71AC7289

RoHS

Each
15+$66.580
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7290

RoHS

Each
15+$60.670
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
94AC9121

RoHS

Each
1+$26.260
5+$25.590
10+$24.910
50+$24.010
100+$22.660
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
24V
Fixed
9.3mm
12.5mm
-
26mm
18V
36V
IMM05 Series
71AC7363

RoHS

Each
15+$48.620
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
71AC7288

RoHS

Each
15+$60.670
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7287

RoHS

Each
15+$55.250
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7291

RoHS

Each
15+$46.250
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7294

RoHS

Each
15+$50.760
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
99AC1344

RoHS

Each
1+$25.940
5+$25.270
10+$24.590
25+$23.700
100+$22.350
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
5V
Fixed
9.3mm
12.5mm
Through Hole
26mm
4.5V
9V
IMM05 Series
99AC1356

RoHS

Each
1+$25.940
5+$25.270
10+$24.590
25+$23.700
100+$22.350
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
24V
Fixed
9.3mm
12.5mm
Through Hole
26mm
18V
36V
IMM05 Series
94AC9109

RoHS

Each
1+$33.630
25+$31.130
50+$29.180
100+$28.350
250+$27.510
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
5V
Fixed
9.3mm
12.5mm
-
26mm
4.5V
9V
IMM05 Series
71AC7220

RoHS

Each
15+$51.140
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7359

RoHS

Each
15+$58.090
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
71AC7221

RoHS

Each
15+$55.720
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7149

RoHS

Each
15+$58.590
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
71AC7219

RoHS

Each
15+$46.250
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7366

RoHS

Each
15+$53.370
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER