0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2590

RoHS

Each
1+$104.330
5+$100.650
10+$98.820
25+$96.840
50+$94.870
ITE
DIP
4:1
81W
2 Output
15V
2.7A
-15V
2.7A
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFW80 Series
85AK2592

RoHS

Each
1+$106.170
5+$102.420
10+$100.540
25+$98.530
50+$96.520
ITE
DIP
4:1
81W
2 Output
15V
2.7A
-15V
2.7A
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFW80 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER