Isolated Through Hole DC / DC Converters :
100 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(6)
(5)
(12)
(46)
(29)
Output Current - Output 2
=1A
1
(4)
(5)
(3)
(1)
(3)
(3)
(4)
(1)
Power Supply Applications
(56)
(2)
(7)
(4)
(20)
(4)
DC / DC Converter Type
(95)
(3)
Input Ratio
(4)
(39)
(1)
(53)
Output Power Max
(44)
(5)
(51)
No. of Outputs
(100)
Output Voltage - Output 1
(2)
(40)
(2)
(54)
(2)
Output Current - Output 1
(100)
Output Voltage - Output 2
(54)
(2)
(8)
(2)
(2)
Output Regulation
(36)
(1)
Packaging
(100)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$80.230 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 3kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | ||||||
Each | 1+$45.990 | ITE | - | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 1.5kV | 48V | CSA, EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | ||||||
Each | 1+$42.180 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+$54.090 5+$52.710 10+$51.330 25+$49.490 100+$46.730 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | ||||||
Each | 1+$122.720 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 5kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | ||||||
Each | 1+$151.600 5+$147.640 10+$143.680 25+$138.400 100+$130.480 | Railway | DIP | 3:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 110V | - | Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 55V | 176V | - | ||||||
Each | 1+$66.000 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | ||||||
TRACO POWER | Each | 1+$106.740 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
XP POWER | Each | 1+$61.920 5+$60.340 10+$58.750 50+$56.630 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
TRACO POWER | Each | 1+$115.440 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+$78.660 5+$76.640 10+$74.610 50+$71.920 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | ||||||
TRACO POWER | Each | 1+$116.620 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
TRACO POWER | Each | 1+$127.570 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
XP POWER | Each | 1+$68.690 5+$66.900 10+$65.100 50+$62.710 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
TDK-LAMBDA | Each | 1+$46.550 5+$45.780 10+$45.010 50+$44.220 100+$43.930 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | |||||
85AJ5185 RoHS | TRACO POWER | Each | 1+$61.350 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | ||||
TRACO POWER | Each | 1+$81.740 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
29AM4377 RoHS | TRACO POWER | Each | 1+$61.740 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 110V | - | Fixed | 9.6mm | - | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | ||||
29AM4369 RoHS | TRACO POWER | Each | 1+$56.100 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 48V | - | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | ||||
29AM4361 RoHS | TRACO POWER | Each | 1+$56.100 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 24V | - | Fixed | 9.6mm | - | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | ||||
85AK2714 RoHS | Each | 1+$60.680 5+$58.550 10+$57.480 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
85AK2571 RoHS | Each | 1+$63.820 5+$61.580 10+$60.450 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 36V | MGFW30 Series | |||||
85AK2580 RoHS | Each | 1+$77.070 5+$74.400 10+$73.060 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 5V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | |||||
85AK2574 RoHS | Each | 1+$63.820 5+$61.580 10+$60.450 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | |||||
85AK2708 RoHS | Each | 1+$44.620 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||