0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
92AH0629

RoHS

Each
1+$14.460
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
12V
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 4
99AC1351

RoHS

Date/Lot Code

Each
1+$22.510
5+$21.940
10+$21.370
25+$20.610
100+$19.460
Medical
SIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.5kV
12V
Fixed
9.3mm
12.5mm
Through Hole
26mm
9V
18V
IMM05 Series
92AH0640

RoHS

Each
1+$15.590
ITE
SIP
4:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
24V
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 4WI
82AC3728

RoHS

Each
1+$69.990
5+$69.610
10+$69.250
50+$67.860
ITE
DIP
4:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.6kV
24V
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TVN 5WI Series
30AJ8819

RoHS

Each
1+$22.460
ITE
SIP
4:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
24V
Fixed
9.3mm
11.2mm
-
21.8mm
9V
36V
TMR 4WI Series
30AJ8818

RoHS

Each
1+$20.860
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
24V
Fixed
9.3mm
11.2mm
-
21.8mm
18V
36V
TMR 4 Series
30AJ8831

RoHS

Each
1+$22.460
ITE
SIP
4:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
48V
Fixed
9.3mm
11.2mm
-
21.8mm
18V
75V
TMR 4WI Series
30AJ8830

RoHS

Each
1+$20.860
ITE
SIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
Regulated
1.6kV
48V
Fixed
9.3mm
11.2mm
-
21.8mm
36V
75V
TMR 4 Series
62T2008

RoHS

Each
10+$23.230
25+$22.380
100+$21.090
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
5V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
62T2029

RoHS

Each
10+$23.710
25+$22.830
100+$21.520
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
62T2017

RoHS

Each
10+$23.710
25+$22.830
100+$21.520
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
12V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
62T2041

RoHS

Each
10+$23.710
25+$22.830
100+$21.520
ITE
DIP
2:1
4W
2 Output
12V
166mA
-12V
166mA
-
1.6kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
71AC7161

RoHS

Each
15+$65.980
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
71AC7237

RoHS

Each
15+$54.250
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
8kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7310

RoHS

Each
15+$47.770
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
8kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7236

RoHS

Each
15+$51.320
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
8kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7162

RoHS

Each
15+$62.140
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
71AC7235

RoHS

Each
15+$45.130
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
8kV
12V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
REM5E Series
71AC7306

RoHS

Each
15+$61.480
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7305

RoHS

Each
15+$67.520
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
24V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
REM5E Series
71AC7378

RoHS

Each
15+$60.030
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
99AC1345

RoHS

Each
10+$24.590
25+$23.700
100+$22.350
Medical
SIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.5kV
5V
Fixed
9.3mm
12.5mm
Through Hole
26mm
4.5V
9V
IMM05 Series
71AC7380

RoHS

Each
15+$52.040
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
8kV
48V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM5E Series
71AC7160

RoHS

Each
15+$64.620
Medical
DIP
2:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
10kV
5V
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
4.5V
9V
REM5E Series
82AC3719

RoHS

Each
1+$98.930
ITE
DIP
3:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER