Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Output Current - Output 2
=140mA
1
(4)
(5)
(3)
(1)
(4)
(3)
(4)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(6)
Output Current - Output 1
(6)
Output Voltage - Output 2
(6)
Isolation Voltage
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$65.280 5+$57.770 10+$48.780 50+$44.280 100+$43.500 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA04 Series | ||||||
Each | 1+$46.400 5+$45.160 10+$43.930 50+$43.150 100+$42.390 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | 1.5kV | 5V | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA04 Series | ||||||
Each | 1+$47.270 5+$46.030 10+$44.790 25+$43.140 100+$40.650 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | 1.5kV | 48V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 1+$47.270 5+$46.030 10+$44.790 25+$43.140 100+$40.650 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | 1.5kV | 24V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 18V | 36V | JCA Series | ||||||
Each | 1+$47.270 5+$46.030 10+$44.790 25+$43.140 100+$40.650 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | 1.5kV | 5V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 4.5V | 9V | JCA04 Series | ||||||
Each | 1+$46.350 5+$45.130 10+$43.920 25+$42.300 100+$39.860 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | 1.5kV | 12V | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | JCA Series | ||||||