0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3720

RoHS

Each
1+$80.880
5+$80.130
10+$79.380
50+$75.670
ITE
DIP
3:1
5W
2 Output
24V
104mA
-24V
104mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
62T2087

RoHS

Each
10+$24.730
25+$23.820
100+$22.450
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
104mA
-
1.6kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
62T2063

RoHS

Each
10+$25.230
25+$24.300
100+$22.900
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
104mA
-
1.6kV
12V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
JCD Series
62T2075

RoHS

Each
10+$25.230
25+$24.300
100+$22.900
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
104mA
-
1.6kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
75T7036

RoHS

Each
1+$26.480
5+$25.790
10+$25.080
50+$24.150
100+$22.750
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
104mA
-
1.6kV
24V
Fixed
20.32mm
10.4mm
-
31.75mm
18V
36V
JCD05 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER