0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AJ3321

RoHS

Each
1+$91.200
5+$89.600
10+$88.010
50+$86.400
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
TEN 40N Series
24T5275

RoHS

Each
1+$88.210
5+$85.920
10+$83.630
25+$80.580
100+$76.000
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
36V
-
78Y4498

RoHS

Each
1+$109.260
5+$106.420
10+$103.590
25+$99.810
100+$94.140
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
11mm
Through Hole
50.8mm
9V
36V
-
62AJ7177

RoHS

Each
1+$105.770
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
36V
160V
THR 40WI
24T5281

RoHS

Each
1+$88.210
5+$85.920
10+$83.630
25+$80.580
100+$76.000
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
36V
75V
-
24T5269

RoHS

Each
1+$88.210
5+$85.920
10+$83.630
25+$80.580
100+$76.000
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
-
78Y4505

RoHS

Each
1+$109.260
5+$106.420
10+$103.590
25+$99.810
100+$94.140
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
11mm
Through Hole
50.8mm
18V
75V
-
14AC5317

RoHS

Each
1+$103.650
5+$95.180
10+$92.640
25+$90.940
50+$89.250
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIN Series
14AC5316

RoHS

Each
1+$92.700
5+$78.630
10+$77.290
50+$75.930
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40N Series
14AC5305

RoHS

Each
1+$92.730
5+$87.660
10+$82.580
50+$79.900
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
TEN 40N Series
25AK1409

RoHS

Each
1+$131.060
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
36V
160V
THR 40WI Series
04AM2138

RoHS

Each
1+$143.760
ITE, Industrial & Railway
DIP
12:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14VDC
160V
TEN 40UIR Series
03AM0859

RoHS

Each
1+$117.250
ITE, Industrial & Railway
DIP
12:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14VDC
160V
TEN 40UIR Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER