0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
48AM1734

RoHS

Each
1+$63.600
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
1.35A
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
48AM1728

RoHS

Each
1+$63.600
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
1.35A
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
47AM9547

RoHS

Each
1+$77.430
5+$74.910
10+$73.860
50+$71.470
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.35A
-15V
1.35A
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
47AM9541

RoHS

Each
1+$77.640
5+$71.280
10+$69.370
25+$68.100
50+$66.820
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.35A
-15V
1.35A
Regulated
1.5kV
24V
-
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
88T4227

RoHS

Each
1+$155.780
ITE
DIP
4:1
40W
2 Output
15V
1.35A
-15V
1.35A
-
1.5kV
24V
-
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
9V
36V
TEN 40WI Series
79R9199

RoHS

Each
1+$115.440
5+$112.440
10+$109.450
25+$105.450
100+$99.460
ITE
DIP
4:1
40W
2 Output
15V
1.35A
-15V
1.35A
Regulated
1.6kV
24V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
36V
-
28W5298

RoHS

Each
1+$127.740
ITE
DIP
4:1
40W
2 Output
15V
1.35A
-15V
1.35A
-
1.5kV
48V
IEC, UL
Fixed, Adjustable
50.8mm
10.2mm
Through Hole
50.8mm
18V
75V
-
28W5292

RoHS

Each
1+$127.740
ITE
DIP
4:1
40W
2 Output
15V
1.35A
-15V
1.35A
-
1.5kV
24V
-
Fixed, Adjustable
50.8mm
10.2mm
Through Hole
50.8mm
9V
36V
TEN 40WI Series
79R9205

RoHS

Each
1+$115.440
5+$112.440
10+$109.450
25+$105.450
100+$99.460
ITE
DIP
4:1
40W
2 Output
15V
1.35A
-15V
1.35A
Regulated
1.6kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
18V
75V
JTL Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER