0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AH9203

RoHS

Each
1+$73.480
5+$71.730
10+$69.960
50+$61.330
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40E Series
40AH0530

RoHS

Each
10+$84.740
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 40WIE
69AH9219

RoHS

Each
1+$90.140
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
TEN 40E Series
69AH9220

RoHS

Each
1+$103.360
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIE Series
98Y1686

RoHS

Each
20+$126.240
25+$125.800
50+$125.360
100+$124.920
Railway
DIP
4:1
40W
2 Output
15V
1.333A
15V
1.333A
Regulated
3kV
110V
UL
Fixed
25.4mm
10.2mm
Through Hole
50mm
43V
160V
RP40-FR Series
69AH9204

RoHS

Each
1+$103.360
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIE Series
40AH0514

RoHS

Each
10+$84.740
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
TEN 40WIE
40AH0499

RoHS

Each
10+$73.890
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
12V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
TEN 40E
40AH0529

RoHS

Each
10+$73.890
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
TEN 40E
76AJ0437

RoHS

Each
10+$100.840
ITE & Railway
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
3kV
110V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
160V
TEN 40WIRH
85AJ5208

RoHS

Each
1+$123.950
ITE & Railway
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
3kV
110V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
160V
TEN 40WIRH Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER