Isolated Through Hole DC / DC Converters :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(2)
(5)
(5)
Output Current - Output 2
=1.04A
1
(4)
(5)
(3)
(1)
(4)
(3)
(4)
(1)
Power Supply Applications
(13)
DC / DC Converter Type
(9)
Input Ratio
(5)
(7)
Output Power Max
(13)
No. of Outputs
(13)
Output Voltage - Output 1
(13)
Output Current - Output 1
(13)
Output Voltage - Output 2
(13)
Output Regulation
(6)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$79.060 | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
Each | 1+$66.870 | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
TRACO POWER | Each | 1+$65.160 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 18V | 36V | THL 25 Series | |||||
Each | 1+$68.200 5+$66.450 10+$64.700 25+$62.370 100+$58.870 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JWK25 Series | ||||||
Each | 1+$58.660 5+$57.150 10+$55.650 25+$53.640 100+$50.630 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM25 Series | ||||||
Each | 1+$58.660 5+$57.150 10+$55.650 25+$53.640 100+$50.630 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM25 Series | ||||||
Each | 1+$58.660 5+$57.150 10+$55.650 25+$53.640 100+$50.630 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM25 Series | ||||||
Each | 1+$68.200 5+$66.450 10+$64.700 25+$62.370 100+$58.870 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK25 Series | ||||||
Each | 10+$68.240 20+$65.580 50+$62.920 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | ||||||
TRACO POWER | Each | 1+$95.450 | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 25WI Series | |||||
Each | 10+$63.710 20+$63.060 50+$62.400 | ITE | DIP | - | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | ||||||
TRACO POWER | Each | 1+$95.450 | ITE | - | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75V | THL 25WI Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+$85.200 5+$83.070 10+$80.940 25+$79.240 50+$76.260 More Pricing... | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 9V | 36V | AXA Series | |||||