0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8874

RoHS

Each
1+$45.780
5+$44.590
10+$43.400
25+$41.820
100+$39.440
ITE
DIP
4:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
36V
JTC Series
62T2126

RoHS

Each
1+$27.040
5+$26.330
10+$25.620
25+$24.680
100+$23.260
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
-
1.6kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
62T2114

RoHS

Each
1+$27.040
5+$26.330
10+$25.620
25+$24.680
100+$23.260
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
-
1.6kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
04R8882

RoHS

Each
1+$46.700
5+$45.490
10+$44.280
25+$42.660
100+$40.240
ITE
DIP
4:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
72V
JTC Series
62T2102

RoHS

Each
1+$27.040
5+$26.330
10+$25.620
25+$24.680
100+$23.260
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
-
1.6kV
12V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
62T2094

RoHS

Each
1+$27.040
5+$26.330
10+$25.620
25+$24.680
100+$23.260
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
-
1.6kV
5V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
19X6812

RoHS

Each
1+$23.280
5+$22.680
10+$22.070
25+$21.270
100+$20.060
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
75V
-
58M7812

RoHS

Each
1+$58.860
5+$52.290
10+$44.410
50+$43.650
100+$42.880
ITE
DIP
4:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.4mm
-
31.75mm
18V
72V
JTC06 Series
19X6802

RoHS

Each
1+$23.280
5+$22.680
10+$22.070
25+$21.270
100+$20.060
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
19X6792

RoHS

Each
1+$23.280
5+$22.680
10+$22.070
25+$21.270
100+$20.060
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
12V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
18V
-
19X6822

RoHS

Each
1+$24.000
5+$23.380
10+$22.750
25+$21.920
100+$20.680
ITE
DIP
4:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
36V
-
19X6832

RoHS

Each
1+$24.000
5+$23.380
10+$22.750
25+$21.920
100+$20.680
ITE
DIP
4:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
75V
-
75T7055

RoHS

Each
1+$33.980
5+$30.140
10+$25.530
50+$25.080
100+$24.630
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
-
1.6kV
5V
Fixed
20.32mm
10.4mm
-
31.75mm
4.5V
9V
JCD06 Series
21AM2427

RoHS

Each
1+$6.000
100+$5.390
200+$5.010
500+$4.690
1000+$4.460
ITE & Industrial
DIP-24, Module
2:1
3W
1 Output
3.3V
909mA
-
-
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
-
32mm
18V
36V
AM3T-LPZ Series
21AM2436

RoHS

Each
1+$6.000
100+$5.390
200+$5.010
500+$4.690
1000+$4.460
ITE & Industrial
DIP-24, Module
2:1
3W
1 Output
3.3V
909mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
-
32mm
36V
75V
AM3T-LPZ Series
21AM2418

RoHS

Each
1+$6.000
100+$5.390
200+$5.010
500+$4.690
1000+$4.460
ITE & Industrial
DIP-24, Module
2:1
3W
1 Output
3.3V
909mA
-
-
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
-
32mm
9V
18V
AM3T-LPZ Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER