0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4693

RoHS

Each
1+$44.930
5+$44.650
10+$44.360
50+$43.790
100+$41.860
ITE & Industrial
DIP
4:1
10W
1 Output
12V
900mA
-
1.5kV
24V
Fixed
12.4mm
-
11.5mm
19mm
9V
36V
CCG10 Series
90AK4705

RoHS

Each
1+$35.960
5+$35.750
10+$35.530
ITE & Industrial
DIP
4:1
10W
1 Output
12V
900mA
-
1.5kV
48V
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
90AK4681

RoHS

Each
1+$40.480
5+$40.310
10+$40.140
50+$39.460
100+$38.800
ITE & Industrial
DIP
4:1
10W
1 Output
12V
900mA
-
1.5kV
12V
Fixed
12.4mm
-
11.5mm
19mm
4.5V
18V
CCG10 Series
85AK2618

RoHS

Each
1+$32.530
5+$31.960
10+$31.390
25+$30.830
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
24V
Fixed
9.5mm
-
12mm
22mm
18V
36V
MGS10 Series
85AK2614

RoHS

Each
1+$32.530
5+$31.960
10+$31.390
25+$30.830
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
12V
Fixed
9.5mm
-
12mm
22mm
9V
18V
MGS10 Series
85AK2622

RoHS

Each
1+$38.360
5+$36.650
10+$35.960
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
48V
Fixed
9.5mm
-
12mm
22mm
36V
76V
MGS10 Series
85AK2500

RoHS

Each
1+$37.030
5+$35.720
10+$35.070
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
48V
Fixed
9.5mm
-
12mm
22mm
18V
76V
MGFS10 Series
44Y5659

RoHS

Each
10+$21.480
25+$20.710
100+$19.550
ITE
DIP
4:1
3W
1 Output
3.3V
900mA
Regulated
3kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
-
44Y5598

RoHS

Each
10+$16.770
25+$16.160
100+$15.260
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
Regulated
1.5kV
12V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
44Y5618

RoHS

Each
10+$16.770
25+$16.160
100+$15.260
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
-
44Y5599

RoHS

Each
10+$20.250
25+$19.530
100+$18.440
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
Regulated
3kV
12V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
44Y5658

RoHS

Each
10+$18.770
25+$18.100
100+$17.090
ITE
DIP
4:1
3W
1 Output
3.3V
900mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
-
44Y5679

RoHS

Each
10+$21.480
25+$20.710
100+$19.550
ITE
DIP
4:1
3W
1 Output
3.3V
900mA
Regulated
3kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
44Y5639

RoHS

Each
10+$20.250
25+$19.520
100+$18.430
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
Regulated
3kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
75V
-
44Y5678

RoHS

Each
10+$18.770
25+$18.100
100+$17.090
ITE
DIP
4:1
3W
1 Output
3.3V
900mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
44Y5638

RoHS

Each
10+$16.770
25+$16.160
100+$15.260
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
75V
-
44Y5619

RoHS

Each
10+$20.650
25+$19.910
100+$18.800
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
Regulated
3kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
-
28AK1581

RoHS

Each
1+$14.810
100+$13.330
200+$12.390
500+$11.640
1000+$11.040
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
-
3.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
18V
36V
AM3T-Z Series
28AK1577

RoHS

Each
1+$14.530
100+$13.080
200+$12.160
500+$11.430
1000+$10.850
ITE
DIP
2:1
3W
1 Output
3.3V
900mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
-
10.16mm
31.75mm
18V
36V
AM3T-RZ Series
85AK2496

RoHS

Each
1+$37.030
5+$35.720
10+$35.070
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
24V
Fixed
9.5mm
-
12mm
22mm
9V
36V
MGFS10 Series
85AK2610

RoHS

Each
1+$32.530
5+$31.470
10+$31.030
25+$30.530
50+$30.020
More Pricing...
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
-
1.5kV
5V
Fixed
9.5mm
-
12mm
22mm
4.5V
9V
MGS10 Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER