Isolated Through Hole DC / DC Converters :
39 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(8)
(19)
(5)
Output Current - Output 1
=840mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(24)
(3)
(12)
DC / DC Converter Type
(32)
(3)
Input Ratio
(27)
(11)
Output Power Max
(3)
(24)
(12)
No. of Outputs
(15)
(24)
Output Voltage - Output 1
(15)
(12)
(12)
Output Voltage - Output 2
(12)
(12)
Output Current - Output 2
(24)
Output Regulation
(17)
Packaging
(39)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$66.870 | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
29AM4366 RoHS | TRACO POWER | Each | 1+$44.130 5+$42.690 10+$42.100 50+$40.740 100+$40.170 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | - | 3kV | 48V | - | Fixed | 9.6mm | 12mm | - | 22mm | 18V | 75V | TMR 10WIR Series | ||||
29AM4374 RoHS | TRACO POWER | Each | 1+$48.480 5+$46.910 10+$46.250 50+$44.750 100+$44.140 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | - | 3kV | 110V | - | Fixed | 9.6mm | 12mm | - | 22mm | 40V | 160V | TMR 10WIR Series | ||||
29AM4358 RoHS | TRACO POWER | Each | 1+$44.130 5+$42.690 10+$42.100 50+$40.740 100+$40.170 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | - | 3kV | 24V | - | Fixed | 9.6mm | 12mm | - | 22mm | 9V | 36V | TMR 10WIR Series | ||||
Each | 1+$58.660 5+$57.150 10+$55.650 25+$53.640 100+$50.630 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM25 Series | ||||||
Each | 1+$95.130 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||||
Each | 1+$92.210 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | TRI 20 Series | ||||||
TRACO POWER | Each | 1+$116.350 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 48V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+$95.130 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 24V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | TRI 20 Series | ||||||
TRACO POWER | Each | 1+$116.350 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 18V | TRI 20 Series | |||||
TRACO POWER | Each | 1+$116.350 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 24V | - | Fixed | 25.4mm | 12mm | - | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+$95.130 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 48V | - | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | TRI 20 Series | ||||||
Each | 1+$78.680 | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
Each | 1+$68.200 5+$66.450 10+$64.700 25+$62.370 100+$58.870 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JWK25 Series | ||||||
Each | 1+$57.510 5+$56.030 10+$54.560 25+$52.590 100+$49.640 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM25 Series | ||||||
Each | 1+$68.200 5+$66.450 10+$64.700 25+$62.370 100+$58.870 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK25 Series | ||||||
Each | 1+$58.660 5+$57.150 10+$55.650 25+$53.640 100+$50.630 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM25 Series | ||||||
TRACO POWER | Each | 1+$95.450 | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 25WI Series | |||||
Each | 10+$65.570 20+$63.960 50+$62.340 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | - | 4.2kV | 24V | EN | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | AEE15W-M Series | ||||||
Each | 10+$67.340 20+$61.730 50+$56.120 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 24V | EN | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 18V | 36V | AEE15W-M Series | ||||||
Each | 10+$68.520 20+$66.070 50+$63.610 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 48V | EN | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | AEE15W-M Series | ||||||
99Y0526 RoHS | Each | 10+$58.020 20+$57.930 50+$56.770 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | AXA Series | |||||
99Y0525 RoHS | Each | 10+$60.090 20+$58.890 50+$57.690 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 10+$65.090 20+$64.400 50+$63.710 | Medical | DIP | - | 20W | 1 Output | 24V | 840mA | - | - | - | 4.2kV | 12V | EN | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 9V | 18V | AEE15W-M Series | ||||||
Each | 10+$64.490 20+$63.280 50+$62.070 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | - | 4.2kV | 48V | EN | Fixed | 25.4mm | 12mm | Through Hole | 50.8mm | 36V | 75V | AEE15W-M Series | ||||||