0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2712

RoHS

Date/Lot Code

Each
1+$51.730
5+$50.410
10+$49.090
25+$47.330
100+$44.690
ITE
DIP
2:1
30W
1 Output
3.3V
7A
Regulated
1.6kV
48V
EN
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
36V
75V
JCM30 Series
62AK0151

RoHS

Each
1+$78.390
ITE
DIP
4:1
30W
1 Output
3.3V
7A
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
10.2mm
25.4mm
9V
36V
THL 30WI Series
62AK0158

RoHS

Each
1+$80.780
ITE
DIP
4:1
30W
1 Output
3.3V
7A
Regulated
1.5kV
48V
-
Fixed, Adjustable
25.4mm
-
10.2mm
25.4mm
18V
75V
THL 30WI Series
70AJ5508

RoHS

Each
1+$90.110
Railway
DIP
4:1
30W
1 Output
3.3V
7A
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
70AJ5516

RoHS

Each
1+$94.480
Railway
DIP
4:1
30W
1 Output
3.3V
7A
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
70AJ5524

RoHS

Each
1+$104.370
Railway
DIP
4:1
30W
1 Output
3.3V
7A
-
3kV
110V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
36V
160V
THN 30WIR
51M2869

RoHS

Each
10+$49.750
-
Eighth Brick
-
78W
1 Output
12V
7A
-
1.5kV
-
-
Fixed, Adjustable
22.9mm
Through Hole
8.8mm
58.4mm
36V
75V
iEA Series
49Y4001

RoHS

Each
1+$32.810
ITE
DIP
4:1
23.1W
1 Output
3.3V
7A
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
49Y4005

RoHS

Each
1+$32.810
ITE
DIP
4:1
23.1W
1 Output
3.3V
7A
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
45Y2678

RoHS

Each
1+$102.180
ITE
DIP
4:1
30W
1 Output
3.3V
7A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
-
12P4799

RoHS

Each
1+$38.830
-
Sixteenth Brick
-
35W
1 Output
5V
7A
-
1.5kV
-
UL
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
-
65R4750

RoHS

Each
100+$51.390
250+$49.650
-
Sixteenth Brick
-
35W
1 Output
5V
7A
-
1.5kV
-
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
45Y2664

RoHS

Each
1+$102.180
ITE
DIP
4:1
30W
1 Output
3.3V
7A
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
85Y2893

RoHS

Each
10+$55.640
25+$53.620
100+$50.590
ITE
DIP
4:1
30W
1 Output
3.3V
7A
Regulated
1.6kV
48V
-
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
18V
75V
JTK30 Series
01AC2706

RoHS

Each
10+$50.070
25+$48.280
100+$45.590
ITE
DIP
2:1
30W
1 Output
3.3V
7A
Regulated
1.6kV
24V
EN
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
18V
36V
JCM30 Series
85Y2887

RoHS

Each
10+$55.640
25+$53.620
100+$50.590
ITE
DIP
4:1
30W
1 Output
3.3V
7A
Regulated
1.6kV
24V
-
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
9V
36V
JTK30 Series
01AC2700

RoHS

Each
10+$50.070
25+$48.280
100+$45.590
ITE
DIP
2:1
30W
1 Output
3.3V
7A
Regulated
1.6kV
12V
EN
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
9V
18V
JCM30 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER