0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
81Y6293

RoHS

Each
1+$6.710
5+$6.530
10+$6.360
50+$6.130
100+$5.770
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
24V
Fixed
6mm
9.65mm
11.68mm
21.6V
26.4V
IK Series
24T3167

RoHS

Each
1+$6.710
5+$6.530
10+$6.360
50+$6.130
100+$5.770
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IK Series
24T3172

RoHS

Each
1+$6.710
5+$6.530
10+$6.360
50+$6.130
100+$5.770
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
27AK6934

RoHS

Each
1+$3.540
100+$3.170
200+$2.940
500+$2.760
1000+$2.620
ITE
SIP
-
250mW
1 Output
3.3V
75.7mA
-
1kV
24V
Fixed, Adjustable
6mm
10.15mm
11.68mm
21.6V
26.4V
AM1/4S-Z Series
27AK6902

RoHS

Each
1+$3.270
100+$2.940
200+$2.730
500+$2.550
1000+$2.410
ITE
SIP
-
250mW
1 Output
3.3V
75.7mA
-
1kV
5V
Fixed, Adjustable
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1/4S-Z Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER