Isolated Through Hole DC / DC Converters :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(7)
(4)
Output Current - Output 1
=70mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(11)
(3)
DC / DC Converter Type
(7)
(4)
(3)
Input Ratio
(7)
(1)
(3)
Output Power Max
(7)
(7)
No. of Outputs
(7)
(7)
Output Voltage - Output 1
(14)
Output Voltage - Output 2
(7)
Output Current - Output 2
(3)
(4)
Output Regulation
(7)
(3)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44AC3037 RoHS | TRACO POWER | Each | 1+$23.560 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 18V | 75V | TDN 1WI Series | ||||
Each | 16+$27.840 25+$27.120 100+$26.400 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | - | 1.5kV | 5V | CE, CSA, UL | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 4.5V | 9V | - | ||||||
Each | 16+$27.300 25+$26.600 100+$25.890 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 1+$27.510 5+$26.780 10+$26.070 50+$25.110 100+$23.670 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA02 Series | ||||||
Each | 16+$27.840 25+$27.120 100+$26.400 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | JCA02 Series | ||||||
44AC3019 RoHS | TRACO POWER | Each | 1+$23.560 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | TDN 1WI Series | ||||
47AC2116 RoHS | TRACO POWER | Each | 1+$14.380 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 7.7mm | 11mm | - | 11.9mm | 36V | 75V | TRN 1 Series | ||||
44AC3001 RoHS | TRACO POWER | Each | 1+$23.560 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 4.5V | 18V | TDN 1WI Series | ||||
TRACO POWER | Each | 1+$11.920 5+$11.510 10+$11.120 50+$10.670 100+$9.780 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 7.7mm | 11mm | - | 11.9mm | 18V | 36V | TRN 1 Series | |||||
47AC2068 RoHS | TRACO POWER | Each | 1+$14.380 | ITE | SIP | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 7.7mm | 11mm | - | 11.9mm | 4.5V | 13.2V | TRN 1 Series | ||||
47AC2084 RoHS | TRACO POWER | Each | 1+$14.380 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 7.7mm | 11mm | - | 11.9mm | 9V | 18V | TRN 1 Series | ||||
Each | 26+$4.140 104+$3.710 208+$3.450 520+$3.230 1014+$3.050 | ITE, Industrial & Medical | SIP-7, Module | - | 2W | 2 Output | 15V | 70mA | -15V | -70mA | Unregulated | 6kV | 12V | - | Fixed | 9.8mm | 12.5mm | - | 19.5mm | 10.8V | 13.2V | AM2DM-LPZ Series | ||||||
Each | 26+$4.140 104+$3.710 208+$3.450 520+$3.230 1014+$3.050 | ITE, Industrial & Medical | SIP-7, Module | - | 2W | 2 Output | 15V | 70mA | -15V | -70mA | Unregulated | 6kV | 5V | - | Fixed | 9.8mm | 12.5mm | - | 19.5mm | 4.5V | 5.5V | AM2DM-LPZ Series | ||||||
Each | 26+$4.140 104+$3.710 208+$3.450 520+$3.230 1014+$3.050 | ITE, Industrial & Medical | SIP-7, Module | - | 2W | 2 Output | 15V | 70mA | -15V | -70mA | Unregulated | 6kV | 24V | - | Fixed | 9.8mm | 12.5mm | - | 19.5mm | 21.6V | 26.4V | AM2DM-LPZ Series | ||||||