0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK5377

RoHS

Each
1+$30.370
5+$29.600
10+$28.840
25+$27.830
100+$26.300
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
30AK5387

RoHS

Each
1+$30.370
5+$29.600
10+$28.840
25+$27.830
100+$26.300
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
-
24.4mm
18V
75V
JMR03 Series
56AC6891

RoHS

Each
1+$19.890
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
18V
TEC 3WI Series
82AC3694

RoHS

Each
1+$43.050
5+$41.650
10+$41.060
50+$39.750
100+$39.190
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
24V
Fixed
9.6mm
11.2mm
-
21.8mm
18V
36V
TVN 3 Series
32AK6278

RoHS

Each
1+$46.670
25+$43.200
50+$40.500
100+$39.340
250+$38.190
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
90AK4697

RoHS

Each
1+$35.970
5+$35.760
10+$35.540
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
1.5kV
24V
Fixed
12.4mm
11.5mm
-
19mm
9V
36V
CCG10 Series
90AK4709

RoHS

Each
1+$35.970
5+$35.760
10+$35.540
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
-
19mm
18V
76V
CCG10 Series
90AK4685

RoHS

Each
1+$35.540
5+$35.330
10+$35.110
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
-
19mm
4.5V
18V
CCG10 Series
13AM0434

RoHS

Each
1+$14.140
5+$13.810
10+$13.460
50+$12.920
100+$11.850
ITE & Industrial
SIP
4:1
3W
1 Output
3.3V
700mA
-
1.6kV
24V
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
85AK2497

RoHS

Each
1+$38.940
5+$37.550
10+$36.860
25+$36.120
50+$35.390
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
24V
Fixed
9.5mm
12mm
-
22mm
9V
36V
MGFS10 Series
85AK2611

RoHS

Each
1+$34.160
5+$33.340
10+$32.860
25+$32.240
50+$31.780
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
5V
Fixed
9.5mm
12mm
-
22mm
4.5V
9V
MGS10 Series
85AK2623

RoHS

Each
1+$33.900
5+$33.890
10+$33.880
25+$33.870
50+$33.720
More Pricing...
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
48V
Fixed
9.5mm
12mm
-
22mm
36V
76V
MGS10 Series
22AM3052

RoHS

Each
1+$23.210
5+$22.460
10+$22.150
25+$21.950
50+$21.740
More Pricing...
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
-
21.8mm
18V
75V
DQQ3-S Series
22AM3045

RoHS

Each
1+$22.820
5+$22.090
10+$21.780
25+$21.580
50+$21.370
More Pricing...
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
-
21.8mm
9V
36V
DQQ3-S Series
08AM1752

RoHS

Each
1+$19.790
5+$19.660
10+$19.530
25+$19.260
50+$18.990
More Pricing...
-
Module
-
40W
1 Output
57V
700mA
Regulated
1.5kV
24V
Adjustable
30mm
15.14mm
-
50.6mm
12V
27V
-
63W4309

RoHS

Each
1+$35.000
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
-
21.8mm
4.5V
18V
TMR 3WI Series
47AC1898

RoHS

Each
1+$19.950
5+$19.290
10+$19.020
50+$18.410
100+$18.150
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.3mm
11.2mm
-
21.8mm
4.5V
18V
TMR 3WIE Series
46Y7953

RoHS

MURATA POWER SOLUTIONS
Each
1+$14.030
5+$13.890
10+$13.680
25+$13.540
50+$13.250
More Pricing...
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
12V
Fixed
9.45mm
11.25mm
-
21.95mm
9V
36V
NCS3 Series
04R8632

RoHS

Each
1+$17.200
5+$16.750
10+$16.310
25+$15.710
100+$14.820
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
9V
18V
IZ Series
24T3177

RoHS

Each
1+$29.410
5+$26.040
10+$21.990
50+$19.970
100+$19.620
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
12V
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
18V
IP Series
90Y8672

RoHS

Each
1+$32.610
ITE
DIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 3WI Series
63W4308

RoHS

Each
1+$30.900
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
11.1mm
9.2mm
-
21.8mm
9V
18V
TMR 3 Series
46Y7956

RoHS

MURATA POWER SOLUTIONS
Each
1+$14.030
5+$13.890
10+$13.680
25+$13.540
50+$13.250
More Pricing...
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
48V
Fixed
9.45mm
11.25mm
-
21.95mm
18V
75V
NCS3 Series
56AC6927

RoHS

Each
1+$19.890
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
48V
Fixed
9.1mm
11.2mm
-
21.8mm
18V
75V
TEC 3WI Series
82AC3703

RoHS

Each
1+$51.400
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
48V
Fixed
9.6mm
11.2mm
-
21.8mm
36V
75V
TVN 3 Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER