0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

109 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
55AH0073

RoHS

Each
1+$3.220
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1.5kV
24V
-
Fixed
6mm
10mm
Through Hole
19.5mm
21.6V
26.4V
TBA 1E
96K4994

RoHS

Each
1+$6.090
5+$5.930
10+$5.770
25+$5.560
100+$5.240
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
9.5mm
Through Hole
19.5mm
4.5V
5.5V
-
01AC2659

RoHS

Date/Lot Code

Each
1+$9.950
5+$9.690
10+$9.440
25+$9.100
100+$8.590
Medical
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IML02 Series
01AC2679

RoHS

Date/Lot Code

Each
1+$8.570
5+$8.360
10+$8.140
25+$7.860
100+$7.430
Medical
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
55AH0074

RoHS

Each
1+$3.320
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
24V
-
Fixed
6mm
10mm
Through Hole
19.5mm
21.6V
26.4V
TBA 1HI
55AH0039

RoHS

Each
1+$3.220
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TBA 1E
55AH0040

RoHS

Each
1+$3.320
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TBA 1HI
55AH0057

RoHS

Each
1+$3.320
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
TBA 1HI
38K2361

RoHS

Each
1+$9.920
5+$9.650
10+$9.400
50+$9.050
100+$8.510
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
7.2mm
10.16mm
-
19.5mm
21.6V
26.4V
IH Series
38K2345

RoHS

Each
1+$9.920
5+$9.650
10+$9.400
50+$9.050
100+$8.510
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
-
Fixed
7.2mm
10.16mm
-
19.5mm
4.5V
5.5V
IH Series
38K2344

RoHS

Each
1+$10.960
5+$10.680
10+$10.370
50+$9.990
100+$9.400
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
-
Fixed
10.16mm
6.88mm
-
20.32mm
4.5V
5.5V
IH Series
47AC1988

RoHS

Each
1+$15.090
5+$14.610
10+$14.130
50+$13.670
100+$13.480
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV 2HI Series
38K2331

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IE Series
58M7289

RoHS

Each
1+$18.080
5+$16.060
10+$13.630
50+$12.410
100+$12.200
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
5V
-
Fixed
7.62mm
10.16mm
-
19.5mm
4.5V
5.5V
IH Series
47AC2018

RoHS

Each
1+$14.330
5+$14.220
10+$14.110
50+$13.660
100+$13.470
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV 2HI Series
58M7301

RoHS

Each
1+$13.080
5+$12.750
10+$12.410
50+$11.960
100+$11.290
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
24V
-
Fixed
7.62mm
10.16mm
-
19.5mm
21.6V
26.4V
IH Series
38K2352

RoHS

Each
1+$15.330
5+$13.560
10+$11.430
50+$10.370
100+$10.190
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
-
Fixed
10.16mm
6.88mm
-
20.32mm
10.8V
13.2V
IH Series
38K2360

RoHS

Each
1+$15.330
5+$13.570
10+$11.430
50+$10.380
100+$10.190
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
47AC1990

RoHS

Each
1+$15.640
5+$15.140
10+$14.930
50+$14.450
100+$14.240
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-9V
110mA
Unregulated
5.2kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV 2HI Series
38K2337

RoHS

Each
1+$6.330
5+$6.170
10+$6.000
50+$5.770
100+$5.450
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
24V
-
Fixed
6.1mm
9.8mm
-
11.68mm
21.6V
26.4V
IE Series
47AC1969

RoHS

Each
1+$10.760
5+$10.330
10+$9.920
50+$9.520
100+$8.730
Gate Drive
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
5.2kV
12V
-
Fixed
7.5mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV-HI Series
41AH2173

RoHS

Each
1+$4.800
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
TBA 1HI Series
41AH2189

RoHS

Each
1+$3.820
10+$3.740
25+$3.600
50+$3.450
100+$3.370
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1.5kV
12V
-
Fixed
6mm
10mm
-
19.5mm
10.8V
13.2V
TBA 1E Series
89AM5369

RoHS

Each
1+$7.110
5+$6.700
10+$6.360
25+$5.870
50+$5.430
More Pricing...
ITE
SIP
-
2W
2 Output
15V
66mA
-15V
-66mA
-
3kV
5V
-
Fixed
7mm
10.1mm
-
19.6mm
4.5V
5.5V
DKB Series
89AM5613

RoHS

Date/Lot Code

Each
1+$11.050
5+$10.420
10+$9.890
25+$9.130
50+$8.440
More Pricing...
ITE
SIP
-
2W
2 Output
15V
66mA
-15V
-66mA
-
6kV
24V
-
Fixed
9.8mm
12.5mm
-
19.5mm
21.6V
26.4V
HBA2 Series
1-25 of 109 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER