0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

46 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85Y2839

RoHS

Date/Lot Code

Each
1+$29.340
5+$28.580
10+$27.830
25+$26.810
100+$25.290
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
98K1494

RoHS

Each
1+$37.850
5+$36.860
10+$35.870
50+$33.940
100+$31.500
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
32mm
36V
75V
TEN 8 Series
98K1488

RoHS

Each
1+$36.710
5+$35.760
10+$34.820
50+$32.930
100+$30.590
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 8 Series
98K1491

RoHS

Each
1+$36.510
5+$35.330
10+$34.830
50+$33.710
100+$33.240
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
32mm
18V
36V
TEN 8 Series
98Y6351

RoHS

Each
1+$50.360
5+$49.050
10+$47.730
50+$45.980
100+$43.340
Railway
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
110V
-
Fixed
20.32mm
10.16mm
-
31.75mm
42V
176V
RDD Series
12AN6717

RoHS

Each
1+$25.210
ITE & Industrial
-
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 8WI Series
12AN6711

RoHS

Each
1+$25.210
ITE & Industrial
-
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 8WI Series
12AN6705

RoHS

Each
1+$25.210
ITE & Industrial
-
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 8WI Series
69AC3288

RoHS

Each
1+$76.890
5+$74.890
10+$72.900
25+$70.240
100+$66.250
Medical
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
4kV
48V
CSA, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
JHM20 Series
85Y2832

RoHS

Each
1+$35.070
5+$34.160
10+$33.250
25+$32.040
100+$30.220
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
JSE08 Series
04R8712

RoHS

Each
1+$29.520
5+$28.760
10+$28.010
25+$27.000
100+$25.480
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
75V
JCJ08 Series
04R8705

RoHS

Each
1+$29.780
5+$29.010
10+$28.230
25+$27.200
100+$25.660
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
JCJ08 Series
99R4343

RoHS

Each
1+$36.330
5+$35.390
10+$34.440
25+$33.190
100+$31.300
ITE
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
69AC3276

RoHS

Each
1+$76.890
5+$74.890
10+$72.900
25+$70.240
100+$66.250
Medical
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
JHM20 Series
99R4336

RoHS

Each
1+$36.330
5+$35.390
10+$34.440
25+$33.190
100+$31.300
ITE
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
-
52R2874

RoHS

Each
1+$51.240
5+$49.910
10+$48.580
25+$46.810
100+$44.150
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
-
04R8911

RoHS

Each
1+$72.640
5+$70.760
10+$68.870
25+$66.360
100+$62.590
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.1mm
Through Hole
50.8mm
9V
36V
-
51R4862

RoHS

Each
1+$73.080
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 20WIN
04R8918

RoHS

Each
1+$72.640
5+$70.760
10+$68.870
25+$66.360
100+$62.590
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.1mm
Through Hole
50.8mm
18V
75V
-
52R2868

RoHS

Each
1+$51.240
5+$49.910
10+$48.580
25+$46.810
100+$44.150
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
JCK Series
04R8698

RoHS

Each
1+$29.780
5+$29.010
10+$28.230
25+$27.200
100+$25.660
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
JCJ Series
52R2862

RoHS

Each
1+$50.230
5+$48.930
10+$47.620
25+$45.890
100+$43.280
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
-
51R6717

RoHS

Each
1+$52.390
5+$51.060
10+$49.720
50+$47.950
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JCK20 Series
70Y5427

RoHS

Each
1+$50.260
5+$48.950
10+$47.630
25+$45.880
100+$43.260
Railway
DIP
5:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
24V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
13V
70V
-
85Y2826

RoHS

Each
1+$35.070
5+$34.160
10+$33.250
25+$32.040
100+$30.220
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
18V
JSE08 Series
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER