Isolated Through Hole DC / DC Converters :
36 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(3)
(24)
(2)
Output Current - Output 1
=65mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(36)
DC / DC Converter Type
(8)
(28)
Input Ratio
(1)
(18)
(5)
(12)
Output Power Max
(9)
(10)
(17)
No. of Outputs
(9)
(27)
Output Voltage - Output 1
(10)
(26)
Output Voltage - Output 2
(17)
(10)
Output Current - Output 2
(3)
(24)
Output Regulation
(14)
(15)
Packaging
(36)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.600 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 24V | - | Fixed | 7.6mm | Through Hole | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||
Each | 1+$45.570 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 5V | - | Fixed | 20mm | Through Hole | 10mm | 32mm | 4.5V | 5.5V | THI 2 | ||||||
Each | 1+$3.830 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 | ||||||
Each | 1+$4.600 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 12V | - | Fixed | 7.6mm | Through Hole | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
TRACO POWER | Each | 1+$29.230 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
TRACO POWER | Each | 1+$10.940 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+$7.860 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
TRACO POWER | Each | 1+$6.870 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 15V | - | Fixed | 7.1mm | - | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
TRACO POWER | Each | 1+$6.870 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 6.1mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+$20.550 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | - | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | ||||||
TRACO POWER | Each | 1+$10.940 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 5V | - | Fixed | 7.6mm | - | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
TRACO POWER | Each | 1+$6.390 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+$10.940 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 24V | - | Fixed | 7.6mm | - | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | ||||||
TRACO POWER | Each | 1+$24.010 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+$18.700 5+$18.210 10+$17.720 50+$17.080 100+$16.090 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | ||||||
TRACO POWER | Each | 1+$24.010 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+$7.860 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 6.1mm | - | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | ||||||
TRACO POWER | Each | 1+$53.650 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 24V | - | Fixed | 20mm | - | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
TRACO POWER | Each | 1+$4.640 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
TRACO POWER | Each | 1+$5.590 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 5V | - | Fixed | 7.6mm | - | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TDK-LAMBDA | Each | 1+$15.140 5+$14.920 10+$14.690 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | - | Fixed | 10.4mm | - | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
85AK2739 RoHS | Each | 1+$18.160 | ITE | SIP | 10:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 24V | - | Fixed | 8.5mm | - | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
85AK2687 RoHS | Each | 1+$13.530 5+$13.110 10+$12.930 25+$12.700 50+$12.530 More Pricing... | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 48V | - | Fixed | 8.5mm | - | 12mm | 17mm | 36V | 76V | MGW1R5 Series | |||||
Each | 1+$17.280 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 4.5V | 9V | - | ||||||
TRACO POWER | Each | 1+$6.870 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6.1mm | - | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||