Isolated Through Hole DC / DC Converters :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(4)
(2)
(16)
Output Current - Output 1
=63mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
DC / DC Converter Output Type
(22)
(1)
Power Supply Applications
(21)
(2)
Output Power Max
(4)
(19)
No. of Outputs
(4)
(19)
Output Regulation
(18)
(4)
DC / DC Converter Type
(17)
(6)
Output Voltage - Output 1
(4)
(17)
(2)
Output Voltage - Output 2
(17)
(2)
Output Current - Output 2
(3)
(16)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 35+$3.430 70+$3.380 175+$3.350 350+$3.280 875+$3.240 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 4.5V | 5.5V | - | ||||||
Each | 10+$15.940 25+$15.360 100+$14.480 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 18V | - | ||||||
Each | 10+$15.940 25+$15.360 100+$14.480 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 5V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 4.5V | 9V | - | ||||||
Each | 10+$15.820 25+$15.250 100+$14.390 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 36V | 72V | - | ||||||
Each | 10+$15.940 25+$15.360 100+$14.480 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 36V | JCB Series | ||||||
Each | 10+$21.050 25+$20.290 100+$19.150 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 3kV | 24V | Fixed | 31.75mm | 10.16mm | Through Hole | 20.32mm | 18V | 36V | JCE03 Series | ||||||
Each | 10+$17.690 25+$17.060 100+$16.100 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 48V | Fixed | 31.75mm | 10.16mm | Through Hole | 20.32mm | 36V | 75V | - | ||||||
44X7245 RoHS | MURATA POWER SOLUTIONS | Each | 1+$3.880 10+$3.840 25+$3.780 50+$3.740 100+$3.670 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 7.46mm | - | 11.48mm | 4.5V | 5.5V | CME Series | ||||
Each | 10+$18.050 25+$17.400 100+$16.430 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 24V | Fixed | 31.75mm | 10.16mm | Through Hole | 20.32mm | 18V | 36V | - | ||||||
Each | 10+$21.050 25+$20.290 100+$19.150 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 3kV | 48V | Fixed | - | - | Through Hole | - | 36V | 75V | - | ||||||
Each | 10+$19.910 25+$19.200 100+$18.120 | ITE | DIP | 4:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 75V | - | ||||||
Each | 10+$19.910 25+$19.200 100+$18.120 | ITE | DIP | 4:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 36V | - | ||||||
Each | 10+$21.480 25+$20.700 100+$19.540 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 3kV | 12V | Fixed | - | - | Through Hole | - | 9V | 18V | - | ||||||
44X7244 RoHS | MURATA POWER SOLUTIONS | Each | 1+$3.880 10+$3.840 25+$3.780 50+$3.740 100+$3.670 More Pricing... | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | - | 11.48mm | 4.5V | 5.5V | CME Series | ||||
50Y2187 RoHS | Each | 1+$26.470 50+$24.260 100+$22.460 250+$21.050 500+$19.850 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 24V | Fixed | 31.75mm | 10.16mm | - | 20.32mm | 18V | 36V | JCE03 Series | |||||
Each | 10+$22.570 25+$21.760 100+$20.530 | ITE | DIP | 4:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 36V | JTE03 Series | ||||||
Each | 10+$22.570 25+$21.760 100+$20.530 | ITE | DIP | 4:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 3kV | 48V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 75V | - | ||||||
Each | 40+$3.420 80+$3.370 200+$3.340 400+$3.280 1000+$3.240 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 7.46mm | Through Hole | 11.48mm | 4.5V | 5.5V | - | ||||||
Each | 10+$18.050 25+$17.400 100+$16.430 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 12V | Fixed | 31.75mm | 10.16mm | Through Hole | 20.32mm | 9V | 18V | - | ||||||
24T3264 RoHS | Each | 1+$20.640 5+$18.340 10+$15.550 50+$15.280 100+$15.020 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 36V | 72V | JCB03 Series | |||||
Each | 22+$7.960 44+$7.860 110+$7.700 220+$7.550 | ITE, Industrial & Household | SIP | 4:1 | 3W | 2 Output | 24V | 63mA | -24V | -63mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 9V | 36V | RS3K-Z Series | ||||||
Each | 22+$8.060 44+$7.860 110+$7.800 220+$7.640 | ITE, Industrial & Household | SIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | -63mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 4.5V | 9V | RS3K-Z Series | ||||||
Each | 1+$15.610 100+$14.050 200+$13.070 500+$12.270 1000+$11.640 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | -63mA | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | - | 31.75mm | 36V | 72V | AM3T-RZ Series | ||||||