0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
18AP4939

RoHS

Each
1+$105.550
5+$102.170
10+$99.080
ITE & Industrial
DIP
4:1
80W
1 Output
12V
6.6A
1.8kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
TEN 80WI Series
18AP4934

RoHS

Each
1+$105.550
5+$102.170
10+$99.080
ITE & Industrial
DIP
4:1
80W
1 Output
12V
6.6A
1.8kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
TEN 80WI Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER