0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AK0073

RoHS

Each
1+$277.180
5+$271.070
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
13mm
-
61mm
14V
160V
TEP 200UIR Series
16AM6923

RoHS

Each
1+$217.080
5+$213.350
10+$209.630
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
10V
36V
QSB200 Series
85AK2286

RoHS

Each
1+$149.230
5+$142.720
10+$138.820
25+$136.040
ITE
DIP
-
400W
1 Output
10V
40A
-
2.25kV
48V
-
Fixed
37.3mm
12.7mm
-
58.9mm
36V
76V
CHS400 Series
85AK2285

RoHS

Each
1+$105.600
5+$102.660
10+$100.350
25+$98.170
ITE
DIP
-
400W
1 Output
10V
40A
-
2.25kV
48V
-
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
44Y1572

RoHS

Each
224+$63.910
ITE
Eighth Brick
2:1
200W
1 Output
5V
40A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
12.7mm
Through Hole
58.4mm
36V
75V
-
44Y1571

RoHS

Each
224+$64.420
-
Eighth Brick
-
200W
1 Output
5V
40A
-
-
-
-
Fixed, Adjustable
22.9mm
12.7mm
Through Hole
58.4mm
36V
75V
-
88K0759

RoHS

Each
64+$439.500
-
Full Brick
-
600W
1 Output
15V
40A
-
-
-
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
70R1005

RoHS

Each
1+$211.470
10+$202.600
ITE
Half Brick
3:1
200W
1 Output
5V
40A
-
-
110V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
57.9mm
60V
160V
-
82X2415

RoHS

Each
1+$218.310
5+$212.740
10+$207.170
25+$199.740
100+$188.600
ITE
Half Brick
4:1
200W
1 Output
3.3V
40A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
13.2mm
Through Hole
61mm
18V
75V
-
82X2411

RoHS

Each
1+$218.310
5+$212.740
10+$207.170
25+$199.740
100+$188.600
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
13.2mm
Through Hole
61mm
18V
75V
-
66W2395

RoHS

Each
1+$96.410
10+$94.710
ITE
Quarter Brick, DIP
-
132W
1 Output
3.3V
40A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
11.94mm
-
57.91mm
36V
75V
iQE Series
66W2398

RoHS

Each
1+$98.720
10+$96.770
ITE
Quarter Brick
-
200W
1 Output
5V
40A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.91mm
13.21mm
-
36.83mm
18V
36V
iQL Series
66W2399

RoHS

Each
1+$98.720
10+$96.770
ITE
Quarter Brick
-
200W
1 Output
5V
40A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.91mm
13.21mm
-
36.83mm
18V
36V
iQL Series
85AK2237

RoHS

Each
1+$145.760
5+$141.710
10+$138.510
25+$135.510
ITE
DIP
-
200W
1 Output
5V
40A
-
2.25kV
24V
-
Fixed
22.86mm
11mm
-
58.4mm
18V
36V
CHS300 Series
85AK2238

RoHS

Each
1+$157.090
5+$152.730
10+$149.280
25+$146.040
ITE
DIP
-
200W
1 Output
5V
40A
-
2.25kV
24V
-
Fixed
23.26mm
12.7mm
-
58.9mm
18V
36V
CHS300 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER