0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2272

RoHS

Each
1+$147.670
5+$147.660
10+$147.650
25+$146.750
ITE
DIP
-
384W
1 Output
12V
32A
-
2.25kV
48V
-
Fixed
23.26mm
12.7mm
-
58.9mm
36V
76V
CHS380 Series
85AK2269

RoHS

Each
1+$131.390
5+$131.100
10+$130.820
25+$130.530
ITE
DIP
-
384W
1 Output
12V
32A
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS380 Series
85AK2271

RoHS

Each
1+$131.400
5+$131.390
10+$131.380
25+$130.440
ITE
DIP
-
384W
1 Output
12V
32A
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS380 Series
85AK2270

RoHS

Each
1+$147.670
5+$147.660
10+$147.650
25+$146.750
ITE
DIP
-
384W
1 Output
12V
32A
-
2.25kV
48V
-
Fixed
23.26mm
12.7mm
-
58.9mm
36V
76V
CHS380 Series
01AC3318

RoHS

Each
2+$266.930
-
Half Brick
-
160W
1 Output
5V
32A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
43V
160V
RP180H Series
01AC3317

RoHS

Each
2+$250.780
Railway
Half Brick
4:1
160W
1 Output
5V
32A
Regulated
3kV
110V
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RP180H-RW Series
01AC3315

RoHS

Each
2+$258.420
-
Half Brick
-
160W
1 Output
5V
32A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
43V
160V
RP180H Series
01AC3316

RoHS

Each
2+$266.930
-
Half Brick
-
160W
1 Output
5V
32A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
24.13mm
Through Hole
61mm
43V
160V
RP180H Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER