Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Output Current - Output 1
=315mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(6)
(2)
DC / DC Converter Type
(8)
Input Ratio
(5)
(3)
Output Power Max
(8)
No. of Outputs
(8)
Output Voltage - Output 1
(8)
Output Voltage - Output 2
(8)
Output Current - Output 2
(8)
Output Regulation
(1)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$47.560 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 18V | THN 15N | ||||||
47AC1789 RoHS | TRACO POWER | Each | 1+$87.490 | Railway | DIP | 4:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 3kV | 110V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 36V | 160V | THN 15WIR Series | ||||
47AC1780 RoHS | TRACO POWER | Each | 1+$82.610 | Railway | DIP | 4:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 3kV | 48V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 75V | THN 15WIR Series | ||||
Each | 10+$50.020 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 75V | THN 15N | ||||||
Each | 10+$47.560 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 36V | THN 15N | ||||||
26AH0316 RoHS | TRACO POWER | Each | 1+$58.450 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | - | 25.4mm | 9V | 18V | THN 15N Series | ||||
26AH0334 RoHS | TRACO POWER | Each | 1+$61.480 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | Through Hole | 25.4mm | 36V | 75V | THN 15N Series | ||||
74AJ3560 RoHS | TRACO POWER | Each | 1+$65.700 | ITE | DIP | 4:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | THN 15WI Series | ||||