0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC8631

RoHS

Each
1+$425.460
5+$414.480
10+$403.490
25+$388.850
100+$366.880
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC9618

RoHS

Each
1+$455.730
10+$427.380
25+$414.300
50+$401.220
100+$385.950
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER