Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(3)
Output Current - Output 1
=3.4A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(3)
(2)
(2)
No. of Outputs
(5)
(2)
Output Voltage - Output 1
(3)
(4)
Output Voltage - Output 2
(2)
Output Current - Output 2
(2)
Isolation Voltage
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2591 RoHS | Each | 1+$119.630 5+$113.220 10+$110.020 25+$107.820 50+$105.620 More Pricing... | ITE | DIP | 4:1 | 81.6W | 2 Output | 12V | 3.4A | -12V | 3.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | - | 50.8mm | 18V | 76V | MGFW80 Series | |||||
Each | 10+$35.430 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3.4A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | THL 15WI | ||||||
41AH2266 RoHS | TRACO POWER | Each | 1+$43.440 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3.4A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | - | 25.4mm | 18V | 75V | THL 15WI Series | ||||
Each | 10+$35.430 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3.4A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | THL 15WI | ||||||
85AK2536 RoHS | Each | 1+$72.640 5+$70.150 10+$68.280 25+$66.910 50+$65.550 More Pricing... | ITE | DIP | 4:1 | 40.8W | 1 Output | 12V | 3.4A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 76V | MGFS40 Series | |||||
85AK2532 RoHS | Each | 1+$52.630 5+$51.580 10+$50.520 25+$49.470 50+$48.420 More Pricing... | ITE | DIP | 4:1 | 40.8W | 1 Output | 12V | 3.4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | MGFS40 Series | |||||
85AK2589 RoHS | Each | 1+$105.650 5+$101.940 10+$99.160 25+$97.180 50+$95.190 More Pricing... | ITE | DIP | 4:1 | 81.6W | 2 Output | 12V | 3.4A | -12V | 3.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | - | 50.8mm | 9V | 36V | MGFW80 Series | |||||