0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
48AM1724

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
48AM1730

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
88T4225

RoHS

Each
1+$120.960
5+$118.340
10+$115.720
50+$113.930
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
1.5kV
24V
Fixed
50.8mm
10.2mm
-
50.8mm
9V
36V
TEN 40WI Series
47AM9543

RoHS

Each
1+$75.550
5+$69.360
10+$67.510
25+$66.270
50+$65.030
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
89AM5210

RoHS

PULSE ELECTRONICS
Each
1+$74.040
5+$69.960
10+$67.870
25+$64.730
50+$60.410
ITE
DIP
-
40W
1 Output
12V
3.35A
-
1.5kV
24V
Fixed
50.8mm
10.2mm
-
50.8mm
9V
36V
BWCxx Series
28W5295

RoHS

Each
1+$121.060
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
1.5kV
48V
Fixed, Adjustable
50.8mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 40WI Series
79R9201

RoHS

Each
1+$110.250
5+$107.390
10+$104.530
25+$100.710
100+$94.990
ITE
DIP
4:1
40W
1 Output
12V
3.35A
Regulated
1.6kV
24V
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
36V
JTL Series
79R9207

RoHS

Each
1+$110.250
5+$107.390
10+$104.530
25+$100.710
100+$94.990
ITE
DIP
4:1
40W
1 Output
12V
3.35A
Regulated
1.6kV
48V
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
18V
75V
JTL Series
78R4633

RoHS

Each
1+$117.120
5+$103.990
10+$102.160
50+$100.310
ITE
DIP
4:1
40W
1 Output
12V
3.35A
Regulated
1.6kV
24V
Fixed
50.8mm
10.2mm
-
50.8mm
9V
36V
JTL40 Series
47AM9537

RoHS

Each
1+$75.550
5+$69.360
10+$67.510
25+$66.270
50+$65.030
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.35A
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
-
25.4mm
9V
36V
THL 40WI Series
28AK2566

RoHS

Each
1+$71.210
100+$64.080
200+$59.590
500+$56.020
1000+$53.210
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
1.6kV
48V
Fixed, Adjustable
50.81mm
10.14mm
-
50.81mm
18V
75V
AM40UW-Z Series
57AK9259

RoHS

Each
1+$131.060
10+$122.870
25+$115.850
50+$112.340
100+$108.830
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
1.6kV
48V
Fixed, Adjustable
50.81mm
10.14mm
-
50.81mm
18V
75V
AM40UW-Z Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER