0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78Y4533

RoHS

Each
1+$143.860
5+$140.130
10+$136.390
25+$131.420
100+$123.950
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
78Y4537

RoHS

Each
1+$144.600
5+$140.870
10+$137.130
25+$132.160
100+$124.690
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
05AC8661

RoHS

Each
1+$145.860
5+$143.370
10+$140.860
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
72V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
43V
101V
RCQ75 Series
05AC8657

RoHS

Each
1+$160.000
5+$154.250
10+$151.590
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ75 Series
30AC9557

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$182.830
5+$169.040
10+$161.410
25+$152.170
ITE
Quarter Brick
2:1
75W
1 Output
24V
3.125A
-
3kV
72V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
43V
101V
ERM75 Series
30AC9556

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$185.410
5+$171.420
10+$163.680
25+$154.320
ITE
Quarter Brick
2:1
75W
1 Output
24V
3.125A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM75 Series
83AK6051

RoHS

Each
1+$145.260
5+$138.980
10+$135.210
25+$132.510
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
48V
3.125A
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
60V
160V
RQB150W3 Series
18AM1811

RoHS

Each
1+$176.600
5+$170.680
10+$164.750
25+$158.830
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
48V
3.125A
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB150W12 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER