0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK8579

RoHS

Each
1+$4.790
100+$4.300
200+$3.990
500+$3.740
1000+$3.560
-
DIP
-
1W
2 Output
18V
28mA
-18V
-28mA
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK7453

RoHS

Each
1+$3.900
100+$3.500
200+$3.260
500+$3.050
1000+$2.900
ITE
SIP
-
1W
2 Output
18V
28mA
-18V
-28mA
3kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
27AK7256

RoHS

Each
1+$3.540
100+$3.170
200+$2.940
500+$2.760
1000+$2.620
ITE
SIP
-
1W
2 Output
18V
28mA
-18V
-28mA
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK8019

RoHS

Each
1+$12.310
100+$11.080
200+$10.300
500+$9.680
1000+$9.190
ITE
SIP
2:1
1W
2 Output
18V
28mA
-18V
-28mA
1kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
27AK7970

RoHS

Each
1+$12.310
100+$11.080
200+$10.300
500+$9.680
1000+$9.190
ITE
SIP
2:1
1W
2 Output
18V
28mA
-18V
-28mA
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM1G-Z Series
27AK8614

RoHS

Each
1+$6.130
100+$5.500
200+$5.120
500+$4.800
1000+$4.550
-
DIP
-
1W
2 Output
18V
28mA
18V
28mA
1kV
24V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
21.6V
26.4V
AM1P-Z Series
27AK7457

RoHS

Each
1+$3.900
100+$3.500
200+$3.260
500+$3.050
1000+$2.900
ITE
SIP
-
1W
2 Output
18V
28mA
-18V
-28mA
1kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER