Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(4)
(1)
(5)
(6)
Output Current - Output 1
=25A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
No. of Outputs
(20)
Output Power Max
(1)
(15)
(3)
(1)
Power Supply Applications
(14)
(1)
(1)
(1)
Height
(2)
(13)
(2)
(3)
DC / DC Converter Output Type
(12)
(8)
Output Voltage - Output 1
(1)
(11)
(4)
(2)
(1)
(1)
Output Regulation
(10)
Input Ratio
(1)
(9)
(2)
Width
(2)
(2)
(3)
(9)
(1)
(3)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range | RoHS Phthalates Compliant |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$99.390 5+$96.190 10+$94.850 25+$93.490 50+$92.130 More Pricing... | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | 58.4mm | 13.2mm | - | 22.9mm | 36V | 75V | DVE Series | - | |||||
85AK2255 RoHS | Each | 1+$145.760 5+$141.710 10+$138.510 25+$135.510 50+$132.600 More Pricing... | ITE | DIP | - | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | - | 58.4mm | 36V | 76V | CHS300 Series | - | |||||
85AK2253 RoHS | Each | 1+$145.760 5+$141.710 10+$138.510 25+$135.510 50+$132.600 More Pricing... | ITE | DIP | - | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | - | 58.4mm | 36V | 76V | CHS300 Series | - | |||||
TDK-LAMBDA | Each | 1+$427.090 5+$419.670 | ITE | DIP | 2:1 | 600W | 1 Output | 24V | 25A | - | - | 280V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 200V | 425V | PH-A Series | - | |||||
Each | 1+$98.130 10+$96.180 | - | Quarter Brick | - | 300W | 1 Output | 12V | 25A | - | - | - | Fixed, Adjustable | 36.8mm | 13.21mm | Through Hole | 57.9mm | 36V | 75V | iQL Series | To Be Advised | ||||||
Each | 1+$98.130 10+$96.180 | - | Quarter Brick | - | 300W | 1 Output | 12V | 25A | - | - | - | Fixed, Adjustable | 36.8mm | 13.21mm | Through Hole | 57.9mm | 36V | 75V | iQL Series | - | ||||||
XP POWER | Each | 1+$370.360 10+$347.330 25+$336.690 50+$326.060 100+$313.660 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | 12.7mm | - | 116.8mm | 180V | 425V | QHL600 Series | - | |||||
XP POWER | Each | 1+$296.300 10+$277.870 25+$269.370 50+$260.860 100+$250.940 | Railway | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | - | 61mm | 43V | 160V | RDH300 Series | - | |||||
Each | 1+$98.130 10+$96.180 | - | Quarter Brick | - | 300W | 1 Output | 12V | 25A | - | - | - | Fixed, Adjustable | 36.8mm | 13.21mm | Through Hole | 57.9mm | 36V | 75V | iQL Series | - | ||||||
XP POWER | Each | 1+$229.060 5+$223.160 10+$217.270 | ITE | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | - | 61mm | 18V | 75V | QSB300 Series | - | |||||
38AH5879 RoHS | XP POWER | Each | 1+$281.430 10+$263.920 25+$255.840 50+$247.770 100+$238.340 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 180V | 425V | QHL300 Series | - | ||||
XP POWER | Each | 1+$286.600 5+$279.230 | ITE | Full Brick | 2:1 | 600W | 1 Output | 28V | 25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | - | 116.8mm | 36V | 75V | QSB600 Series | - | |||||
80AK3458 RoHS | XP POWER | Each | 1+$254.270 10+$238.460 25+$231.160 50+$223.860 100+$215.340 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 5V | 25A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | - | 61mm | 14V | 160V | RDF150 Series | - | ||||
TDK-LAMBDA | Each | 1+$716.770 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | - | - | 280V | Fixed | 61mm | 12.7mm | - | 116.8mm | 200V | 425V | PH-A Series | - | |||||
85AK2254 RoHS | Each | 1+$157.090 5+$152.730 10+$149.280 25+$146.040 50+$144.000 More Pricing... | ITE | DIP | - | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | - | 58.9mm | 36V | 76V | CHS300 Series | - | |||||
85AK2256 RoHS | Each | 1+$157.090 5+$152.730 10+$149.280 25+$146.040 50+$142.910 More Pricing... | ITE | DIP | - | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | - | 58.9mm | 36V | 76V | CHS300 Series | - | |||||
13AM6494 RoHS | Each | 1+$364.430 5+$352.180 10+$346.000 25+$339.820 50+$333.020 | ITE | - | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | - | 61mm | 180V | 400V | PRC300 Series | - | |||||
13AM6492 RoHS | Each | 1+$358.300 5+$346.290 10+$340.260 25+$334.220 50+$327.540 | ITE | - | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | - | 61mm | 180V | 400V | PRC300 Series | - | |||||
13AM6495 RoHS | Each | 1+$937.140 5+$890.300 10+$855.430 25+$797.940 50+$781.980 | ITE | - | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | - | 61mm | 180V | 400V | PRC300 Series | - | |||||
13AM6493 RoHS | Each | 1+$937.140 5+$890.300 10+$855.430 25+$797.940 50+$781.980 | ITE | - | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | - | 61mm | 180V | 400V | PRC300 Series | - | |||||