0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
32AH8205

RoHS

Each
1+$48.230
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
48V
Fixed
20.3mm
12mm
Through Hole
31.8mm
36V
75V
TRI 3
41AH2392

RoHS

Each
1+$58.670
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
48V
Fixed
20.3mm
12mm
-
31.8mm
36V
75V
TRI 3 Series
32AH8199

RoHS

Each
1+$48.230
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
24V
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
36V
TRI 3
32AH8193

RoHS

Each
1+$48.230
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
12V
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
18V
TRI 3
41AH2380

RoHS

Each
1+$58.670
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
12V
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
18V
TRI 3 Series
32AH8187

RoHS

Each
1+$48.290
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
5V
Fixed
20.3mm
12mm
Through Hole
31.8mm
4.5V
9V
TRI 3
41AH2374

RoHS

Each
1+$58.750
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
5V
Fixed
20.3mm
12mm
-
31.8mm
4.5V
9V
TRI 3 Series
41AH2386

RoHS

Each
1+$58.670
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
24V
Fixed
20.3mm
12mm
-
31.8mm
18V
36V
TRI 3 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER