0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5615

RoHS

Each
1+$41.430
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
5kV
48V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
36V
75V
TIM 3.5
73AC5573

RoHS

Each
1+$40.670
Medical
DIP
3:1
3.5W
1 Output
15V
234mA
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 3.5
82AC3468

RoHS

Each
1+$50.120
Medical
DIP
3:1
3.5W
1 Output
15V
234mA
-
5kV
9V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 3.5 Series
82AC3510

RoHS

Each
1+$51.070
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
5kV
48V
Fixed
14.4mm
10.2mm
-
24.3mm
36V
75V
TIM 3.5 Series
82AC3496

RoHS

Each
1+$51.070
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
5kV
24V
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
TIM 3.5 Series
73AC5601

RoHS

Each
1+$41.430
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
5kV
24V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
18V
36V
TIM 3.5
82AC3482

RoHS

Each
1+$50.120
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
5kV
12V
Fixed
14.4mm
10.2mm
-
24.3mm
9V
18V
TIM 3.5 Series
73AC5587

RoHS

Each
1+$40.670
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
5kV
12V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
9V
18V
TIM 3.5
30AK5389

RoHS

Each
10+$33.060
25+$31.870
100+$30.070
ITE & Medical
DIP
4:1
3.5W
1 Output
15V
234mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
-
24.4mm
18V
75V
JMR03 Series
30AK5379

RoHS

Each
10+$33.060
25+$31.870
100+$30.070
ITE & Medical
DIP
4:1
3.5W
1 Output
15V
234mA
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
32AK6290

RoHS

Each
1+$44.170
5+$39.300
10+$33.450
50+$32.890
100+$32.330
ITE & Medical
DIP
4:1
3.5W
1 Output
15V
234mA
Regulated
5kV
48V
Fixed
14.7mm
10.8mm
-
24.4mm
18V
75V
JMR03 Series
30AK5384

RoHS

Each
10+$33.060
25+$31.870
100+$30.070
ITE & Medical
DIP
4:1
3.5W
1 Output
15V
234mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
32AK6285

RoHS

Each
1+$44.170
5+$39.300
10+$33.450
50+$32.890
100+$32.330
ITE & Medical
DIP
4:1
3.5W
1 Output
15V
234mA
Regulated
5kV
24V
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
14AM3763

RoHS

Each
10+$39.440
20+$38.820
50+$37.900
100+$37.290
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
15V
234mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
-
24.3mm
9V
18V
REM4A Series
14AM3777

RoHS

Each
10+$40.210
20+$39.580
50+$38.650
100+$38.020
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
15V
234mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
REM4A Series
14AM3791

RoHS

Each
10+$39.970
20+$39.780
50+$39.310
100+$39.000
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
15V
234mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
-
24.3mm
36V
75V
REM4A Series
14AM3749

RoHS

Each
10+$40.010
20+$39.260
50+$38.510
100+$37.890
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
15V
234mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
REM4A Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER