0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61AK3113

RoHS

Each
1+$3.360
5+$3.270
10+$3.190
25+$3.080
100+$2.910
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IAB01 Series
61AK3121

RoHS

Each
1+$3.610
5+$3.520
10+$3.420
25+$3.310
100+$3.130
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
IAB01 Series
90W0597

RoHS

Each
1+$6.940
5+$6.760
10+$6.580
50+$6.340
100+$5.980
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
90W0603

RoHS

Each
1+$6.940
5+$6.760
10+$6.580
50+$6.340
100+$5.980
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
90W0593

RoHS

Each
1+$6.940
5+$6.760
10+$6.580
50+$6.340
100+$5.980
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
46AM5848

RoHS

Each
1+$3.490
10+$3.340
25+$3.140
50+$2.900
100+$2.730
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
24V
Fixed
6mm
10mm
-
19.5mm
19.2V
28.8V
MPE-NPH3
46AM5798

RoHS

Each
1+$3.490
10+$3.340
25+$3.140
50+$2.900
100+$2.730
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
-
19.5mm
19.2V
28.8V
MPA-NP
46AM5786

RoHS

Each
1+$3.490
10+$3.340
25+$3.140
50+$2.900
100+$2.730
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
-
46AM5791

RoHS

Each
1+$3.490
10+$3.340
25+$3.140
50+$2.900
100+$2.730
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
-
19.5mm
9.6V
14.4V
-
46AM5841

RoHS

Each
1+$3.490
10+$3.340
25+$3.140
50+$2.900
100+$2.730
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
5V
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
-
29X2193

RoHS

Each
1+$7.180
5+$6.990
10+$6.800
25+$6.550
100+$6.180
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
-
29X2191

RoHS

Each
1+$7.180
5+$6.990
10+$6.800
25+$6.550
100+$6.180
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
4.5V
5.5V
IA Series
27AK7159

RoHS

Each
1+$7.550
100+$6.780
200+$6.300
500+$5.910
1000+$5.610
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
-
4kV
5V
Fixed, Adjustable
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7158

RoHS

Each
1+$3.900
100+$3.500
200+$3.260
500+$3.050
1000+$2.900
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
-
3kV
5V
Fixed, Adjustable
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7468

RoHS

Each
1+$3.900
100+$3.500
200+$3.260
500+$3.050
1000+$2.900
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
-
1kV
24V
Fixed, Adjustable
6mm
10mm
-
19.5mm
21.6V
26.4V
AM1D-Z Series
27AK7974

RoHS

Each
1+$12.310
100+$11.080
200+$10.300
500+$9.680
1000+$9.190
ITE
SIP
2:1
1W
2 Output
24V
21mA
-24V
-21mA
-
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
-
21.85mm
9V
18V
AM1G-Z Series
27AK7162

RoHS

Each
1+$3.900
100+$3.500
200+$3.260
500+$3.050
1000+$2.900
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
-
1kV
5V
Fixed, Adjustable
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
21AM1557

RoHS

Each
1+$1.810
100+$1.620
200+$1.490
500+$1.400
1000+$1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
15V
Fixed
6mm
10.16mm
-
19.65mm
13.5V
16.5V
AM1DS-LPZ Series
21AM1536

RoHS

Each
1+$1.810
100+$1.620
200+$1.490
500+$1.400
1000+$1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
12V
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1537

RoHS

Each
1+$1.810
100+$1.620
200+$1.490
500+$1.400
1000+$1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1488

RoHS

Each
1+$3.020
100+$2.720
200+$2.510
500+$2.350
1000+$2.220
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
3.3V
Fixed
6mm
10mm
-
19.5mm
2.97V
3.63V
AM1DS-EZ Series
21AM1579

RoHS

Each
1+$1.810
100+$1.620
200+$1.490
500+$1.400
1000+$1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
24V
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM1580

RoHS

Each
1+$1.810
100+$1.620
200+$1.490
500+$1.400
1000+$1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM1513

RoHS

Each
1+$1.810
100+$1.620
200+$1.490
500+$1.400
1000+$1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
AM1DS-LPZ Series
21AM1556

RoHS

Each
1+$1.810
100+$1.620
200+$1.490
500+$1.400
1000+$1.320
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
15V
Fixed
6mm
10.16mm
-
19.65mm
13.5V
16.5V
AM1DS-LPZ Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER