0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4687

RoHS

Each
1+$35.590
5+$35.370
10+$35.160
ITE & Industrial
DIP
4:1
10W
1 Output
3.3V
2.6A
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
36V
CCG10 Series
85AK2502

RoHS

Each
1+$37.030
5+$37.020
10+$35.300
25+$34.510
50+$34.140
More Pricing...
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFS10 Series
85AK2624

RoHS

Each
1+$33.450
5+$33.170
10+$33.030
25+$32.900
50+$32.750
More Pricing...
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS10 Series
85AK2498

RoHS

Each
1+$37.030
5+$35.810
10+$35.300
25+$34.510
50+$34.140
More Pricing...
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFS10 Series
85AK2616

RoHS

Each
1+$32.530
5+$31.470
10+$31.030
25+$30.450
50+$30.020
More Pricing...
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS10 Series
85AK2620

RoHS

Each
1+$32.530
5+$31.470
10+$31.020
25+$30.450
50+$30.020
More Pricing...
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGS10 Series
90AK4675

RoHS

Date/Lot Code

Each
1+$44.930
5+$44.650
10+$44.360
50+$43.790
100+$41.860
ITE & Industrial
DIP
4:1
10W
1 Output
3.3V
2.6A
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG10 Series
90AK4699

RoHS

Each
1+$35.960
5+$35.750
10+$35.530
ITE & Industrial
DIP
4:1
10W
1 Output
3.3V
2.6A
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG10 Series
85AK2612

RoHS

Each
1+$32.530
5+$31.470
10+$31.020
25+$30.450
50+$30.020
More Pricing...
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGS10 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER