0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AC5328

RoHS

Each
1+$100.260
5+$98.210
10+$96.150
50+$93.730
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
1.5kV
24V
-
Fixed
25.4mm
11mm
-
50.8mm
9V
36V
TEN 50WI Series
78Y4520

RoHS

Each
1+$96.870
5+$94.370
10+$91.870
25+$88.540
100+$83.540
ITE
DIP
4:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
75V
-
78AC7900

RoHS

Date/Lot Code

Each
1+$75.830
5+$73.880
10+$71.930
25+$69.340
100+$65.450
Railway
DIP
10:1
25W
1 Output
12V
2.08A
Regulated
3kV
72V
-
Fixed, Adjustable
25.4mm
11.5mm
Through Hole
50.8mm
16V
160V
RDF25 Series
25AK2883

RoHS

Each
1+$74.410
100+$66.960
200+$62.260
500+$58.520
1000+$55.580
Railway
DIP
10:1
25W
1 Output
12V
2.08A
-
3kV
72V
-
Fixed
27.6mm
16.6mm
-
53mm
16V
160V
AM25EUW-ZK Series
78Y4529

RoHS

Each
1+$111.990
5+$109.120
10+$106.250
25+$102.430
100+$96.690
Railway
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
77AC3856

RoHS

Each
1+$89.360
5+$87.050
10+$84.760
50+$81.710
Railway
DIP
10:1
25W
1 Output
12V
2.08A
Regulated
3kV
72V
-
Fixed, Adjustable
25.4mm
11.5mm
-
50.8mm
16V
160V
RDF25 Series
33AK6939

RoHS

Each
1+$188.400
5+$174.190
10+$166.320
25+$136.630
ITE & Railway
Quarter Brick
-
50W
1 Output
24V
2.08A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
78Y4496

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
48V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
36V
75V
-
78Y4486

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
12V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
9V
18V
-
39M3541

RoHS

Each
1+$99.170
5+$96.640
10+$94.110
25+$90.730
100+$85.670
ITE
Half Brick
4:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
9V
36V
ICH50 Series
73T6583

RoHS

Each
1+$92.740
5+$90.380
10+$88.020
50+$84.890
ITE
Half Brick
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
36V
75V
ICH50 Series
82X2347

RoHS

Each
1+$99.170
5+$96.640
10+$94.110
25+$90.730
100+$85.670
ITE
Half Brick
4:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
48V
UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
18V
75V
-
78Y4491

RoHS

Each
1+$112.470
5+$109.560
10+$106.660
25+$102.790
100+$96.970
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
24V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
36V
-
82X2331

RoHS

Each
1+$91.910
5+$89.560
10+$87.220
25+$84.090
100+$79.400
ITE
Half Brick
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
12V
UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
9V
18V
-
82X2343

RoHS

Each
1+$91.910
5+$89.560
10+$87.220
25+$84.090
100+$79.400
ITE
Half Brick
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
48V
UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
-
82X2337

RoHS

Each
1+$93.740
5+$91.350
10+$88.960
25+$85.770
100+$80.980
ITE
Half Brick
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
24V
UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
18V
36V
-
78Y4515

RoHS

Each
1+$113.830
5+$110.890
10+$107.950
25+$104.030
100+$98.150
ITE
DIP
4:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
9V
36V
-
05AC8498

RoHS

Each
1+$122.540
5+$118.130
10+$116.110
50+$113.180
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
12V
-
Adjustable
25.4mm
11mm
-
50.8mm
9V
18V
JSK50 Series
60AC3780

RoHS

Each
1+$172.330
5+$167.810
10+$164.890
Railway
Half Brick
2:1
100W
1 Output
48V
2.08A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDL100 Series
05AC8653

RoHS

Each
1+$148.730
5+$144.830
10+$140.940
Railway
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
RCQ50 Series
14AC5330

RoHS

Each
1+$117.590
5+$115.100
10+$112.620
50+$104.060
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
18V
75V
TEN 50WI Series
05AC8508

RoHS

Each
1+$113.260
5+$110.350
10+$107.430
50+$105.610
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
48V
-
Adjustable
25.4mm
11mm
-
50.8mm
36V
75V
JSK50 Series
05AC8649

RoHS

Each
1+$149.660
5+$140.400
10+$139.410
Railway
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ50 Series
05AC8503

RoHS

Each
1+$142.070
5+$126.320
10+$107.430
50+$105.610
ITE
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
1.5kV
24V
-
Adjustable
25.4mm
11mm
-
50.8mm
18V
36V
JSK50 Series
30AC9552

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$180.320
5+$166.720
10+$159.180
25+$150.080
ITE
Quarter Brick
2:1
50W
1 Output
24V
2.08A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM50 Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER