0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2366

RoHS

Each
1+$11.120
5+$10.830
10+$10.530
50+$10.140
100+$9.550
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
38K2370

RoHS

Each
1+$11.120
5+$10.830
10+$10.530
50+$10.140
100+$9.550
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
12V
-
Fixed
7.5mm
10.16mm
-
11.68mm
10.8V
13.2V
IL Series
90Y8695

RoHS

Each
1+$32.490
5+$32.090
10+$31.320
50+$30.540
100+$29.980
ITE
DIP
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
-
Fixed
13.2mm
10.2mm
-
9.1mm
9V
36V
TDN 5WI Series
93T1530

RoHS

Each
1+$11.110
5+$10.830
10+$10.520
50+$10.130
100+$9.540
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
24V
-
Fixed
7.5mm
10.16mm
-
11.68mm
21.6V
26.4V
IL Series
88M0778

RoHS

Each
40+$11.230
100+$10.940
ITE
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
1kV
24V
-
Fixed
7.5mm
10.16mm
Through Hole
11.68mm
21.6V
26.4V
-
72Y0052

RoHS

Each
25+$9.790
50+$9.570
100+$9.410
250+$9.240
-
SIP
-
2W
1 Output
12V
168mA
-
-
-
-
-
IEC 60601
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
21.6V
26.4V
-
63X9007

RoHS

Each
25+$9.170
50+$8.800
100+$8.560
250+$8.320
Medical
SIP
-
2W
1 Output
12V
168mA
-
-
Unregulated
3kV
5V
-
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
4.5V
5.5V
-
85Y2424

RoHS

Each
20+$32.690
ITE
DIP
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
18V
75V
TDN 5WI
72Y0050

RoHS

Each
25+$10.740
50+$10.330
100+$10.020
250+$9.600
-
SIP
-
2W
1 Output
12V
168mA
-
-
-
-
-
IEC 60601
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
21.6V
26.4V
-
47AC2007

RoHS

Each
1+$17.010
5+$15.100
10+$12.810
50+$12.580
100+$12.360
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
15V
CAN, CSA, EN, IEC, UL
Fixed
7.5mm
10.2mm
Through Hole
19.5mm
13.5V
16.5V
TMV 2HI Series
47AC1987

RoHS

Each
1+$13.500
5+$13.070
10+$12.890
50+$12.470
100+$12.300
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV 2HI Series
47AC2017

RoHS

Each
1+$13.500
5+$13.070
10+$12.890
50+$12.470
100+$12.300
Gate Drive
SIP
1:1
2W
1 Output
12V
168mA
-
-
Unregulated
5.2kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV 2HI Series
21AM2074

RoHS

Each
26+$4.140
104+$3.710
208+$3.450
520+$3.230
1014+$3.050
ITE, Industrial & Medical
SIP-7, Module
-
2W
1 Output
12V
168mA
-
-
Unregulated
6kV
24V
-
Fixed
9.8mm
12.5mm
-
19.5mm
21.6V
26.4V
AM2DM-LPZ Series
21AM2053

RoHS

Each
26+$4.140
104+$3.710
208+$3.450
520+$3.230
1014+$3.050
ITE, Industrial & Medical
SIP-7, Module
-
2W
1 Output
12V
168mA
-
-
Unregulated
6kV
12V
-
Fixed
9.8mm
12.5mm
-
19.5mm
10.8V
13.2V
AM2DM-LPZ Series
21AM2039

RoHS

Each
26+$4.140
104+$3.710
208+$3.450
520+$3.230
1014+$3.050
ITE, Industrial & Medical
SIP-7, Module
-
2W
1 Output
12V
168mA
-
-
Unregulated
6kV
5V
-
Fixed
9.8mm
12.5mm
-
19.5mm
4.5V
5.5V
AM2DM-LPZ Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER