0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2295

RoHS

Each
1+$134.670
5+$128.830
10+$125.330
25+$122.820
50+$120.320
More Pricing...
ITE
DIP
-
392W
1 Output
28V
14A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
-
58.4mm
36V
76V
CHS400 Series
24T8923

RoHS

Each
1+$140.970
10+$138.990
ITE
DIP
2:1
60W
1 Output
3.3V
14A
Regulated
1.6kV
48V
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
36V
75V
PXF60 Series
89T3558

RoHS

Each
5+$125.080
10+$121.810
25+$118.550
100+$114.190
ITE
DIP
2:1
60W
1 Output
3.3V
14A
Regulated
1.6kV
48V
Fixed
50.8mm
10.16mm
Through Hole
50.8mm
36V
75V
-
89T3554

RoHS

Each
5+$125.080
10+$121.810
25+$118.550
100+$114.190
ITE
DIP
2:1
60W
1 Output
3.3V
14A
Regulated
1.6kV
24V
Fixed
50.8mm
10.16mm
Through Hole
50.8mm
18V
36V
-
24T8919

RoHS

Each
1+$140.970
10+$138.990
ITE
DIP
2:1
60W
1 Output
3.3V
14A
Regulated
1.6kV
24V
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
18V
36V
PXF60 Series
25AM5766

RoHS

Each
180+$86.480
ITE & Industrial
Quarter Brick, DIP
-
700W
1 Output
50VDC
14A
-
2.25kV
48V
Fixed
36.83mm
14.4mm
-
58.42mm
36V
75V
MPQ Series
85AK2296

RoHS

Each
1+$149.950
5+$143.440
10+$139.540
25+$136.750
50+$133.960
More Pricing...
ITE
DIP
-
392W
1 Output
28V
14A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
-
58.9mm
36V
76V
CHS400 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER