Isolated Through Hole DC / DC Converters :
35 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
(6)
(9)
(4)
Output Current - Output 1
=130mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(32)
(3)
DC / DC Converter Type
(13)
(22)
Input Ratio
(1)
(8)
(4)
(21)
Output Power Max
(10)
(9)
(4)
(12)
No. of Outputs
(19)
(16)
Output Voltage - Output 1
(26)
(9)
Output Voltage - Output 2
(16)
Output Current - Output 2
(3)
(13)
Output Regulation
(9)
(6)
Packaging
(35)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$44.160 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 5V | - | Fixed | 20mm | Through Hole | 10mm | 32mm | 4.5V | 5.5V | THI 2 | ||||||
Each | 1+$4.600 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 12V | - | Fixed | 7.6mm | Through Hole | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
TRACO POWER | Each | 1+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+$10.020 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
TRACO POWER | Each | 1+$5.590 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 7.6mm | - | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TDK-LAMBDA | Each | 1+$15.140 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 10.4mm | - | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
85AK2773 RoHS | Each | 1+$29.100 5+$28.590 10+$28.070 25+$27.550 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 12V | - | Fixed | 9.5mm | - | 12mm | 22mm | 4.5V | 18V | MHFW3 Series | |||||
85AK2492 RoHS | Each | 1+$15.600 5+$15.330 10+$15.060 25+$14.790 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 48V | - | Fixed | 8.5mm | - | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
85AK2598 RoHS | Each | 1+$13.540 5+$13.310 10+$13.080 25+$12.850 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 12V | - | Fixed | 8.5mm | - | 12mm | 17mm | 9V | 18V | MGS1R5 Series | |||||
85AK2715 RoHS | Each | 1+$19.480 5+$19.050 10+$18.610 25+$18.090 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 5V | - | Fixed | 8.5mm | - | 12mm | 17mm | 4.5V | 9V | MGW3 Series | |||||
85AK2594 RoHS | Each | 1+$12.950 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 5V | - | Fixed | 8.5mm | - | 12mm | 17mm | 4.5V | 9V | MGS1R5 Series | |||||
85AK2575 RoHS | Each | 1+$18.440 5+$18.120 10+$17.790 25+$17.470 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | - | Fixed | 8.5mm | - | 12mm | 17mm | 9V | 36V | MGFW3 Series | |||||
85AK2577 RoHS | Each | 1+$18.440 5+$18.120 10+$17.790 25+$17.470 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | - | Fixed | 8.5mm | - | 12mm | 17mm | 18V | 76V | MGFW3 Series | |||||
85AK2777 RoHS | Each | 1+$20.390 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 48V | - | Fixed | 9.5mm | - | 12mm | 22mm | 18V | 76V | MHFW3 Series | |||||
85AK2721 RoHS | Each | 1+$17.650 5+$17.510 10+$17.440 25+$17.360 50+$17.290 More Pricing... | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | - | Fixed | 8.5mm | - | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
85AK2606 RoHS | Each | 1+$14.150 5+$13.710 10+$13.520 25+$13.270 50+$13.090 More Pricing... | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 48V | - | Fixed | 8.5mm | - | 12mm | 17mm | 36V | 76V | MGS1R5 Series | |||||
Each | 10+$28.210 25+$27.190 100+$25.650 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA03 Series | ||||||
Each | 10+$28.210 25+$27.190 100+$25.650 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 5V | CE, CSA, UL | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | - | ||||||
Each | 10+$27.660 25+$26.660 100+$25.150 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | - | ||||||
Each | 1+$43.530 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 24V | - | Fixed | 20mm | Through Hole | 10mm | 32mm | 21.6V | 26.4V | THI 2 | ||||||
Each | 1+$8.430 | ITE | SIP | - | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | Through Hole | 10.2mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 10+$28.210 25+$27.190 100+$25.650 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | - | ||||||
Each | 1+$44.160 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 12V | - | Fixed | 20mm | Through Hole | 10mm | 32mm | 10.8V | 13.2V | THI 2 | ||||||
Each | 1+$4.600 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 7.6mm | Through Hole | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||
Each | 10+$13.840 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 12V | - | Fixed, Adjustable | 10.4mm | - | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||