0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
48AM1732

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.7A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
25.4mm
18V
75V
THL 40WI Series
48AM1726

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.7A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
25.4mm
9V
36V
THL 40WI Series
47AM9546

RoHS

Each
1+$77.640
5+$71.280
10+$69.370
25+$68.100
50+$66.820
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.7A
-12V
1.7A
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
25.4mm
18V
75V
THL 40WI Series
47AM9540

RoHS

Each
1+$77.430
5+$74.910
10+$73.860
50+$71.470
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.7A
-12V
1.7A
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
25.4mm
9V
36V
THL 40WI Series
47AM9545

RoHS

Each
1+$75.550
5+$69.360
10+$67.510
25+$66.270
50+$65.030
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.7A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
25.4mm
18V
75V
THL 40WI Series
85AK2583

RoHS

Each
1+$76.690
5+$74.020
10+$72.680
25+$71.230
50+$69.770
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFW40 Series
85AK2581

RoHS

Each
1+$61.420
5+$59.950
10+$58.770
25+$57.560
50+$56.110
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFW40 Series
47AM9539

RoHS

Each
1+$75.550
5+$69.360
10+$67.510
25+$66.270
50+$65.030
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.7A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
25.4mm
9V
36V
THL 40WI Series
48AM1727

RoHS

Each
1+$63.600
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.7A
-12V
1.7A
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
25.4mm
9V
36V
THL 40WI Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER