0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
34M6541

RoHS

Each
1+$46.780
5+$45.530
10+$44.280
50+$42.640
100+$40.130
ITE
DIP
2:1
6W
1 Output
3.3V
1.52A
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA06 Series
34M6534

RoHS

Each
1+$65.280
5+$57.780
10+$48.790
50+$44.280
100+$43.510
ITE
DIP
2:1
6W
1 Output
3.3V
1.52A
Regulated
1.5kV
12V
Fixed
20.3mm
10mm
-
25.4mm
9V
18V
JCA06 Series
32M6414

RoHS

Each
1+$47.270
5+$46.030
10+$44.790
25+$43.140
100+$40.650
ITE
DIP
2:1
6W
1 Output
3.3V
1.52A
Regulated
1.5kV
48V
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
JCA Series
25R8292

RoHS

Each
15+$26.060
30+$25.690
ITE
DIP
4:1
6W
1 Output
3.3V
1.52A
Regulated
1.5kV
12V
Fixed
20mm
10.5mm
Through Hole
32mm
9V
36V
NCS6 Series
32M6393

RoHS

Each
1+$47.270
5+$46.030
10+$44.790
25+$43.140
100+$40.650
ITE
DIP
2:1
6W
1 Output
3.3V
1.52A
Regulated
1.5kV
5V
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
JCA Series
34M6527

RoHS

Each
1+$65.270
5+$57.770
10+$48.780
50+$44.280
100+$43.500
ITE
DIP
2:1
6W
1 Output
3.3V
1.52A
Regulated
1.5kV
5V
Fixed
20.3mm
10mm
-
25.4mm
4.5V
9V
JCA06 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER