0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

57 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78R4620

RoHS

Each
1+$41.090
5+$40.040
10+$39.010
50+$38.420
100+$37.830
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
JCM15 Series
59M2664

RoHS

Each
1+$48.320
5+$47.910
10+$47.480
50+$45.950
100+$45.320
ITE
DIP
4:1
15W
1 Output
12V
1.3A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 15WI Series
94X2764

RoHS

Each
1+$46.060
5+$44.580
10+$43.960
50+$42.540
100+$41.940
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 15 Series
94X2757

RoHS

Each
1+$47.080
5+$46.260
10+$45.460
50+$42.990
100+$39.920
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
18V
THN 15 Series
63W4334

RoHS

Each
1+$26.400
5+$26.190
10+$25.990
50+$25.250
100+$24.820
ITE
SIP
2:1
6W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
11.2mm
-
21.8mm
9V
18V
TMR 6 Series
63W4342

RoHS

Each
1+$26.400
5+$26.200
10+$26.000
50+$25.490
100+$25.050
ITE
SIP
2:1
6W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18V
36V
TMR 6 Series
26AH0319

RoHS

Each
1+$45.680
5+$44.640
10+$43.590
50+$42.190
100+$41.580
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 15N Series
89AM5182

RoHS

PULSE ELECTRONICS
Each
1+$26.150
5+$24.280
10+$23.170
25+$21.930
50+$20.370
More Pricing...
ITE
DIP
-
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
BRAxx Series
85AK2634

RoHS

Each
1+$35.000
5+$34.030
10+$33.290
25+$32.540
50+$31.900
More Pricing...
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
36V
76V
MGS15 Series
85AK2626

RoHS

Each
1+$35.000
5+$34.030
10+$33.290
25+$32.540
50+$31.900
More Pricing...
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
12V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
18V
MGS15 Series
85AK2508

RoHS

Each
1+$37.280
5+$36.250
10+$35.460
25+$34.660
50+$34.010
More Pricing...
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
76V
MGFS15 Series
85AK2630

RoHS

Each
1+$35.000
5+$34.030
10+$33.290
25+$32.540
50+$31.900
More Pricing...
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
MGS15 Series
47X2675

RoHS

Each
1+$25.940
5+$25.270
10+$24.590
25+$23.700
100+$22.350
ITE
SIP
2:1
6W
1 Output
3.3V
1.3A
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
-
23R7756

RoHS

Each
1+$66.180
10+$63.940
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
-
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
18V
-
23R7763

RoHS

Each
1+$66.180
10+$63.940
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
36V
-
52R2835

RoHS

Each
1+$45.400
5+$44.220
10+$43.040
25+$41.470
100+$39.120
ITE
DIP
4:1
15W
1 Output
12V
1.3A
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18V
75V
-
23R7784

RoHS

Each
1+$73.330
10+$71.090
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
75V
-
62T2093

RoHS

Each
1+$24.520
5+$23.880
10+$23.230
25+$22.380
100+$21.090
ITE
DIP
2:1
5W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
79R9195

RoHS

Each
1+$40.350
5+$39.310
10+$38.280
25+$36.900
100+$34.830
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
JCM15 Series
62T2057

RoHS

Each
1+$25.020
5+$24.360
10+$23.710
25+$22.830
100+$21.520
ITE
DIP
2:1
5W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
5V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
23R7770

RoHS

Each
1+$73.330
10+$71.090
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
-
62T2081

RoHS

Each
1+$25.020
5+$24.360
10+$23.710
25+$22.830
100+$21.520
ITE
DIP
2:1
5W
1 Output
3.3V
1.3A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
36V
-
79R9181

RoHS

Each
1+$40.350
5+$39.310
10+$38.280
25+$36.900
100+$34.830
ITE
DIP
2:1
15W
1 Output
12V
1.3A
-
-
Regulated
1.6kV
12V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
9V
18V
-
23R7777

RoHS

Each
1+$66.180
10+$63.940
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
36V
75V
-
70R1008

RoHS

Each
1+$167.330
10+$157.910
ITE
Quarter Brick
3:1
31.2W
1 Output
24V
1.3A
-
-
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
60V
160V
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER