0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
03AM7372

RoHS

Each
18+$13.270
36+$13.160
90+$13.040
ITE, Industrial & Household
DIP
4:1
10W
1 Output
9VDC
1.111A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM7382

RoHS

Each
18+$13.660
36+$13.290
90+$12.910
ITE, Industrial & Household
DIP
4:1
10W
1 Output
9VDC
1.111A
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
21AM1953

RoHS

Each
1+$8.840
100+$7.940
200+$7.380
500+$6.920
1000+$6.560
ITE, Industrial & Railway
DIP-6, Module
4:1
10W
1 Output
9VDC
1.111A
-
-
Regulated
2.25kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM10EW-LPZ Series
59AM1752

RoHS

Each
1+$34.580
5+$32.500
10+$31.830
25+$31.250
50+$30.790
More Pricing...
ITE
DIP
-
20W
1 Output
24V
1.111A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
18mm
25.4mm
9V
36V
DQD20 Series
21AM2293

RoHS

Each
1+$12.570
100+$11.320
200+$10.520
500+$9.870
1000+$9.380
ITE & Industrial
DIP-6, Module
2:1
20W
2 Output
9VDC
1.111A
-9V
-1.111A
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AM20E-LPZ Series
21AM2317

RoHS

Each
1+$13.220
100+$11.900
200+$11.040
500+$10.380
1000+$9.840
ITE, Industrial & Railway
DIP-6, Module
4:1
20W
2 Output
9VDC
1.111A
-9V
-1.111A
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM20EW-LPZ Series
21AM1934

RoHS

Each
1+$7.870
100+$7.090
200+$6.580
500+$6.180
1000+$5.860
ITE & Industrial
DIP-6, Module
-
10W
1 Output
9VDC
1.111A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM10CW-LPZ Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER