0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2485

RoHS

Each
1+$79.060
ITE
-
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
45Y2497

RoHS

Each
1+$66.870
ITE
-
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
48V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
-
77AC3858

RoHS

Each
1+$89.360
5+$87.060
10+$84.770
50+$81.710
Railway
DIP
10:1
25W
1 Output
24V
1.04A
-
-
Regulated
3kV
72V
-
Fixed, Adjustable
25.4mm
11.5mm
-
50.8mm
16V
160V
RDF25 Series
74AJ3558

RoHS

Each
1+$65.160
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.16mm
-
25.4mm
18V
36V
THL 25 Series
85Y2916

RoHS

Each
1+$68.200
5+$66.450
10+$64.700
25+$62.370
100+$58.870
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
36V
75V
JWK25 Series
85Y2870

RoHS

Each
1+$58.660
5+$57.150
10+$55.650
25+$53.640
100+$50.630
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
18V
36V
JSM25 Series
85Y2876

RoHS

Each
1+$58.660
5+$57.150
10+$55.650
25+$53.640
100+$50.630
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
36V
75V
JSM25 Series
85Y2864

RoHS

Each
1+$58.660
5+$57.150
10+$55.650
25+$53.640
100+$50.630
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
12V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
18V
JSM25 Series
85Y2910

RoHS

Each
1+$68.200
5+$66.450
10+$64.700
25+$62.370
100+$58.870
ITE
DIP
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
JWK25 Series
99Y0524

RoHS

Each
10+$68.240
20+$65.580
50+$62.920
ITE
DIP
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
AXA Series
44AC3299

RoHS

Each
1+$95.450
ITE
-
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 25WI Series
99Y0523

RoHS

Each
10+$63.710
20+$63.060
50+$62.400
ITE
DIP
-
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
AXA Series
44AC3305

RoHS

Each
1+$95.450
ITE
-
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
THL 25WI Series
30AC9416

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$85.200
5+$83.070
10+$80.940
25+$79.240
50+$76.260
More Pricing...
ITE
DIP
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
24V
-
Fixed
25.4mm
10.16mm
-
25.4mm
9V
36V
AXA Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER