0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2537

RoHS

Date/Lot Code

Each
1+$9.070
5+$8.840
10+$8.600
25+$8.290
100+$7.820
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2538

RoHS

Date/Lot Code

Each
1+$7.850
5+$7.650
10+$7.450
25+$7.190
100+$6.790
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2543

RoHS

Date/Lot Code

Each
1+$7.550
5+$7.360
10+$7.160
25+$6.910
100+$6.530
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2544

RoHS

Date/Lot Code

Each
1+$7.550
5+$7.360
10+$7.160
25+$6.910
100+$6.530
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2536

RoHS

Date/Lot Code

Each
1+$7.990
5+$7.780
10+$7.580
25+$7.310
100+$6.910
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2540

RoHS

Date/Lot Code

Each
1+$7.670
5+$7.480
10+$7.280
25+$7.030
100+$6.640
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2534

RoHS

Date/Lot Code

Each
1+$7.850
5+$7.650
10+$7.450
25+$7.190
100+$6.790
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2535

RoHS

Date/Lot Code

Each
1+$7.990
5+$7.780
10+$7.580
25+$7.310
100+$6.910
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2542

RoHS

Date/Lot Code

Each
1+$7.550
5+$7.360
10+$7.160
25+$6.910
100+$6.530
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2539

RoHS

Date/Lot Code

Each
1+$7.850
5+$7.650
10+$7.450
25+$7.190
100+$6.790
ITE
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
10AC7707

RoHS

Each
1+$12.340
5+$10.940
10+$9.280
50+$8.450
100+$8.300
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
10AC7708

RoHS

Each
1+$8.720
5+$8.510
10+$8.280
50+$7.970
100+$7.530
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
10AC7701

RoHS

Each
1+$9.260
5+$9.020
10+$8.780
50+$8.460
100+$7.990
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
10AC7702

RoHS

Each
1+$9.260
5+$9.020
10+$8.780
50+$8.460
100+$7.990
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
10AC7710

RoHS

Each
1+$8.720
5+$8.510
10+$8.280
50+$7.970
100+$7.530
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER