0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78Y4524

RoHS

Each
1+$110.270
5+$107.400
10+$104.530
25+$100.710
100+$94.970
Railway
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
57AC5682

RoHS

Each
1+$130.100
5+$126.770
10+$123.440
25+$119.010
100+$112.350
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
RDL100 Series
78Y4530

RoHS

Each
1+$144.600
5+$140.870
10+$137.130
25+$132.160
100+$124.690
Railway
DIP
2:1
75W
1 Output
5V
15A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
47X2722

RoHS

Each
1+$222.190
5+$216.450
10+$210.720
25+$203.070
100+$191.600
Railway
Half Brick
2:1
150W
1 Output
5V
30A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
-
78Y4532

RoHS

Each
1+$141.040
5+$137.380
10+$133.720
25+$128.840
100+$121.520
Railway
DIP
2:1
75W
1 Output
15V
5A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
54X5478

RoHS

Each
1+$237.280
10+$222.520
25+$215.710
50+$208.900
100+$200.950
Railway
Half Brick
2:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDQ150 Series
78Y4533

RoHS

Each
1+$143.860
5+$140.130
10+$136.390
25+$131.420
100+$123.950
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
47X2724

RoHS

Each
1+$222.190
5+$216.450
10+$210.720
25+$203.070
100+$191.600
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
-
54X5475

RoHS

Each
1+$223.090
5+$217.200
10+$211.340
Railway
Quarter Brick
2:1
100W
1 Output
12V
8.4A
Regulated
2.25kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
RDQ100 Series
54X5479

RoHS

Each
1+$222.500
5+$218.670
10+$214.820
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDQ150 Series
78Y4531

RoHS

Each
1+$141.040
5+$137.380
10+$133.720
25+$128.840
100+$121.520
Railway
DIP
2:1
75W
1 Output
12V
6.25A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
RCQ75 Series
47X2723

RoHS

Each
1+$222.190
5+$216.450
10+$210.720
25+$203.070
100+$191.600
Railway
Half Brick
2:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
-
54X5477

RoHS

Each
1+$222.500
5+$218.670
10+$214.820
Railway
Half Brick
2:1
150W
1 Output
5V
30A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDQ150 Series
54X5474

RoHS

Each
1+$223.090
5+$217.200
10+$211.340
Railway
Quarter Brick
2:1
100W
1 Output
5V
20A
Regulated
2.25kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
RDQ100 Series
60AC3778

RoHS

Each
1+$181.030
10+$169.720
25+$160.020
50+$155.170
100+$150.320
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDL100 Series
05AC8649

RoHS

Each
1+$149.660
5+$140.400
10+$139.410
Railway
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ50 Series
60AC3780

RoHS

Each
1+$172.330
5+$167.810
10+$164.890
Railway
Half Brick
2:1
100W
1 Output
48V
2.08A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDL100 Series
05AC8647

RoHS

Each
1+$148.740
5+$144.840
10+$140.950
Railway
DIP
2:1
50W
1 Output
12V
4.17A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ50 Series
05AC8648

RoHS

Each
1+$148.730
5+$144.830
10+$140.940
Railway
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ50 Series
60AC3777

RoHS

Each
1+$152.730
5+$150.120
10+$147.500
Railway
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDL100 Series
05AC8657

RoHS

Each
1+$160.000
5+$154.250
10+$151.590
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ75 Series
30AC9556

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$185.410
5+$171.420
10+$163.680
25+$154.320
ITE
Quarter Brick
2:1
75W
1 Output
24V
3.125A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM75 Series
30AC9562

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$185.410
5+$171.420
10+$163.680
25+$154.320
ITE
Quarter Brick
2:1
75W
1 Output
12V
6.25A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM75 Series
30AC9552

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$180.320
5+$166.720
10+$159.180
25+$150.080
ITE
Quarter Brick
2:1
50W
1 Output
24V
2.08A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM50 Series
30AC9560

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$185.410
5+$171.420
10+$163.680
25+$154.320
ITE
Quarter Brick
2:1
75W
1 Output
15V
5A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM75 Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER