Isolated Through Hole DC / DC Converters :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
(1)
Input Voltage DC Min
=18VDC
1
(1)
(120)
(18)
(4)
(2148)
(20)
(1)
(12)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Input Voltage DC Nom
(19)
DC / DC Converter Output Type
(19)
Height
(19)
Input Voltage DC Max
(19)
Output Power Max
(18)
(1)
Output Regulation
(18)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$109.860 | ITE & Industrial | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | - | 1.5kV | 48V | Fixed | 40.6mm | 10.2mm | 50.8mm | 18VDC | 75VDC | TEN 30WI Series | ||||||
15AN4068 | Each | 1+$11.800 5+$11.090 10+$10.500 25+$9.660 50+$8.890 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4079 | Each | 1+$11.800 5+$11.090 10+$10.500 25+$9.660 50+$8.890 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4075 | Each | 1+$8.390 5+$8.270 10+$8.150 25+$7.750 50+$7.620 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4067 | Each | 1+$11.800 5+$11.090 10+$10.500 25+$9.660 50+$8.890 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4083 | Each | 1+$11.800 5+$11.090 10+$10.500 25+$9.660 50+$8.890 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4082 | Each | 1+$8.390 5+$8.270 10+$8.150 25+$7.750 50+$7.620 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4074 | Each | 1+$8.390 5+$8.270 10+$8.150 25+$7.750 50+$7.620 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4081 | Each | 1+$11.800 5+$11.090 10+$10.500 25+$9.660 50+$8.890 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4076 | Each | 1+$8.390 5+$8.270 10+$8.150 25+$7.750 50+$7.620 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4071 | Each | 1+$11.800 5+$11.090 10+$10.500 25+$9.660 50+$8.890 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4080 | Each | 1+$11.800 5+$11.090 10+$10.500 25+$9.660 50+$8.890 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4078 | Each | 1+$8.390 5+$8.270 10+$8.150 25+$7.750 50+$7.620 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4069 | Each | 1+$11.800 5+$11.090 10+$10.500 25+$9.660 50+$8.890 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4072 | Each | 1+$8.390 5+$8.270 10+$8.150 25+$7.750 50+$7.620 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4066 | Each | 1+$11.800 5+$11.090 10+$10.500 25+$9.660 50+$8.890 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4070 | Each | 1+$11.800 5+$11.090 10+$10.500 25+$9.660 50+$8.890 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4077 | Each | 1+$8.390 5+$8.270 10+$8.150 25+$7.750 50+$7.620 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4073 | Each | 1+$8.390 5+$8.270 10+$8.150 25+$7.750 50+$7.620 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||