0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
23X5768

RoHS

Each
25+$6.720
50+$6.630
125+$6.530
250+$6.410
ITE
SIP
1:1
1W
1 Output
5V
200mA
Regulated
3.5kV
3.3V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
3.135V
3.465V
MEF1 Series
23X5765

RoHS

Each
25+$5.820
50+$5.740
125+$5.660
250+$5.550
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
1kV
3.3V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
3.135V
3.465V
MEF1 Series
23X5767

RoHS

Each
25+$5.820
50+$5.740
125+$5.660
250+$5.550
ITE
SIP
1:1
1W
1 Output
5V
200mA
Regulated
1kV
3.3V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
3.135V
3.465V
MEF1 Series
23X5766

RoHS

Each
25+$6.390
50+$6.300
125+$6.210
250+$6.100
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
3.5kV
3.3V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
3.135V
3.465V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER